-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Field Programmable Gate Array, PBGA121, CSFBGA-121
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LCMXO3LF-1300E-5MG121C by Lattice Semiconductor Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ0619
|
Newark | Lattice Machxo3Lf , 1280 Luts, 1.2V Rohs Compliant: Yes |Lattice Semiconductor LCMXO3LF-1300E-5MG121C RoHS: Compliant Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4200 / $7.6300 | Buy Now |
DISTI #
LCMXO3LF-1300E-5MG121C-ND
|
DigiKey | IC FPGA 100 I/O 121CSFBGA Min Qty: 490 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.8500 | Buy Now |
DISTI #
842-O3LF1300E5MG121C
|
Mouser Electronics | FPGA - Field Programmable Gate Array Lattice MachXO3LF, 1280 LUTs, 1.2V RoHS: Compliant | 298 |
|
$7.0900 / $8.5000 | Buy Now |
DISTI #
V36:1790_13794210
|
Arrow Electronics | FPGA MACHXO3 Family 1300 Cells 40nm Technology 1.2V 121-Pin CSBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2237 | Americas - 75 |
|
$6.5110 / $7.3210 | Buy Now |
DISTI #
71237560
|
Verical | FPGA MACHXO3 Family 1300 Cells 40nm Technology 1.2V 121-Pin CSBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2237 | Americas - 75 |
|
$6.5110 / $7.3210 | Buy Now |
|
Flip Electronics | Stock | 249 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LCMXO3LF-1300E-5MG121C
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LCMXO3LF-1300E-5MG121C
Lattice Semiconductor Corporation
Field Programmable Gate Array, PBGA121, CSFBGA-121
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Package Description | CSFBGA-121 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Lattice Semiconductor | |
Clock Frequency-Max | 127.2 MHz | |
JESD-30 Code | S-PBGA-B121 | |
JESD-609 Code | e1 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 160 | |
Number of Inputs | 100 | |
Number of Outputs | 100 | |
Number of Terminals | 121 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 160 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA121,11X11,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 6 mm |
Lattice provides a PCB layout guide and reference design files for the LCMXO3LF-1300E-5MG121C. It's recommended to follow these guidelines to ensure optimal signal integrity and minimize signal degradation.
The LCMXO3LF-1300E-5MG121C requires a specific power-up sequence to ensure proper operation. Lattice recommends using a power management IC (PMIC) or a discrete power supply design that meets the device's power requirements.
The LCMXO3LF-1300E-5MG121C has a thermal design power (TDP) of 1.5W. To ensure reliable operation, it's essential to implement proper thermal management, such as using a heat sink or thermal interface material, and ensuring good airflow around the device.
Lattice provides a range of tools and resources, including the Lattice Diamond software and the Lattice FPGA Development Kit, to help optimize the LCMXO3LF-1300E-5MG121C for specific applications. Engineers can use these tools to optimize the device's performance, power consumption, and area usage.
The LCMXO3LF-1300E-5MG121C is designed to meet various radiation and EMC standards, including MIL-STD-883 and IEC 61000-4. However, engineers should still perform their own testing and validation to ensure compliance with specific application requirements.