-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Field Programmable Gate Array, PBGA256, CABGA-256
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LCMXO3LF-1300C-6BG256I by Lattice Semiconductor Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
951300C40H | Amphenol Communications Solutions | XCede, High speed backplane connectors, 3-Pair, 6 Position, Open. | |
951300C20H | Amphenol Communications Solutions | XCede, High speed backplane connectors, 3-Pair, 6 Position, Open. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ0618
|
Newark | Lattice Machxo3Lf , 1280 Luts, 2.5/3.3V Rohs Compliant: Yes |Lattice Semiconductor LCMXO3LF-1300C-6BG256I RoHS: Compliant Min Qty: 119 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.9800 / $18.9200 | Buy Now |
DISTI #
220-2003-ND
|
DigiKey | IC FPGA 206 I/O 256CABGA Min Qty: 1 Lead time: 16 Weeks Container: Tray |
119 In Stock |
|
$14.7001 / $18.2500 | Buy Now |
DISTI #
842-3LF1300C6BG256I
|
Mouser Electronics | FPGA - Field Programmable Gate Array 1280 LUTs RoHS: Compliant | 69 |
|
$15.2800 / $18.2500 | Buy Now |
|
Flip Electronics | Stock | 21893 |
|
RFQ | |
|
Vyrian | Programmable ICs | 7015 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LCMXO3LF-1300C-6BG256I
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LCMXO3LF-1300C-6BG256I
Lattice Semiconductor Corporation
Field Programmable Gate Array, PBGA256, CABGA-256
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Package Description | CABGA-256 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.D | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Lattice Semiconductor | |
Additional Feature | ALSO OPERATES AT 3.3 V NOMINAL SUPPLY | |
Clock Frequency-Max | 127.2 MHz | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e1 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 160 | |
Number of Inputs | 206 | |
Number of Logic Cells | 1300 | |
Number of Outputs | 206 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 160 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA256,16X16,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
This table gives cross-reference parts and alternative options found for LCMXO3LF-1300C-6BG256I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCMXO3LF-1300C-6BG256I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LCMXO3LF-1300C-6BG256C | Lattice Semiconductor Corporation | $18.7692 | Field Programmable Gate Array, PBGA256, CABGA-256 | LCMXO3LF-1300C-6BG256I vs LCMXO3LF-1300C-6BG256C |
The LCMXO3LF-1300C-6BG256I has an operating temperature range of -40°C to 100°C.
The clocking system can be configured using the Lattice Diamond software, which provides a Clocking Wizard tool to simplify the process.
The power consumption of the LCMXO3LF-1300C-6BG256I depends on the specific configuration and usage, but the typical power consumption is around 100-200 mW.
Yes, the LCMXO3LF-1300C-6BG256I is suitable for high-speed applications, with a maximum clock frequency of 300 MHz.
The LCMXO3LF-1300C-6BG256I has a built-in secure boot mechanism, which can be implemented using the Lattice Diamond software and the device's security features.