-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Field Programmable Gate Array, PBGA36, WLCSP-36
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LCMXO3L-1300E-5UWG36CTR50 by Lattice Semiconductor Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
220-1931-1-ND
|
DigiKey | IC FPGA 28 I/O 36WLCSP Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
|
Vyrian | Programmable ICs | 1229 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LCMXO3L-1300E-5UWG36CTR50
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LCMXO3L-1300E-5UWG36CTR50
Lattice Semiconductor Corporation
Field Programmable Gate Array, PBGA36, WLCSP-36
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Package Description | WLCSP-36 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Lattice Semiconductor | |
Clock Frequency-Max | 127.2 MHz | |
JESD-30 Code | R-PBGA-B36 | |
Length | 2.541 mm | |
Number of CLBs | 160 | |
Number of Inputs | 28 | |
Number of Outputs | 28 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 160 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 0.576 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2.487 mm |
This table gives cross-reference parts and alternative options found for LCMXO3L-1300E-5UWG36CTR50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCMXO3L-1300E-5UWG36CTR50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LCMXO3L-1300E-5UWG36ITR | Lattice Semiconductor Corporation | Check for Price | Field Programmable Gate Array, PBGA36, WLCSP-36 | LCMXO3L-1300E-5UWG36CTR50 vs LCMXO3L-1300E-5UWG36ITR |
The maximum operating temperature range for LCMXO3L-1300E-5UWG36CTR50 is -40°C to 100°C.
You can implement a clock tree in LCMXO3L-1300E-5UWG36CTR50 using the Clock Wizard tool in the Lattice Diamond software. This tool allows you to create a clock tree that meets your specific design requirements.
The maximum frequency of the PLL in LCMXO3L-1300E-5UWG36CTR50 is 400 MHz.
You can configure the I/O banks in LCMXO3L-1300E-5UWG36CTR50 using the Lattice Diamond software. You can set the voltage, slew rate, and other parameters for each I/O bank individually.
The power consumption of LCMXO3L-1300E-5UWG36CTR50 depends on the specific design and operating conditions. However, the typical power consumption is around 100-200 mW.