Part Details for LCMXO2280C-5TN144C4W by Lattice Semiconductor Corporation
Results Overview of LCMXO2280C-5TN144C4W by Lattice Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LCMXO2280C-5TN144C4W Information
LCMXO2280C-5TN144C4W by Lattice Semiconductor Corporation is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for LCMXO2280C-5TN144C4W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Programmable ICs | 691 |
|
RFQ |
Part Details for LCMXO2280C-5TN144C4W
LCMXO2280C-5TN144C4W CAD Models
LCMXO2280C-5TN144C4W Part Data Attributes
|
LCMXO2280C-5TN144C4W
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LCMXO2280C-5TN144C4W
Lattice Semiconductor Corporation
Flash PLD, 3.6ns, CMOS, PQFP144, 20 X 20 MM, ROHS COMPLIANT, TQFP-144
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | LFQFP, QFP144,.87SQ,20 | |
Pin Count | 144 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 |
Alternate Parts for LCMXO2280C-5TN144C4W
This table gives cross-reference parts and alternative options found for LCMXO2280C-5TN144C4W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCMXO2280C-5TN144C4W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LCMXO2280C-5FT324C4W | Lattice Semiconductor Corporation | Check for Price | Flash PLD, 3.6ns, CMOS, PBGA324, 19 X 19 MM, FTBGA-324 | LCMXO2280C-5TN144C4W vs LCMXO2280C-5FT324C4W |
LCMXO2280C-5TN100C4W | Lattice Semiconductor Corporation | Check for Price | Flash PLD, 3.6ns, CMOS, PQFP100, 14 X 14 MM, ROHS COMPLIANT, TQFP-100 | LCMXO2280C-5TN144C4W vs LCMXO2280C-5TN100C4W |
LCMXO2280C-5T100C4W | Lattice Semiconductor Corporation | Check for Price | Flash PLD, 3.6ns, CMOS, PQFP100, 14 X 14 MM, TQFP-100 | LCMXO2280C-5TN144C4W vs LCMXO2280C-5T100C4W |