-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash PLD, 3.6ns, CMOS, PQFP144, 20 X 20 MM, ROHS COMPLIANT, TQFP-144
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LCMXO2280C-5TN144C by Lattice Semiconductor Corporation is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ0400
|
Newark | Lattice Machxo , 2280 Luts, 1.8/2.5/3.3V Rohs Compliant: Yes |Lattice Semiconductor LCMXO2280C-5TN144C RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.3400 / $39.2600 | Buy Now |
DISTI #
220-1895-ND
|
DigiKey | IC FPGA 113 I/O 144TQFP Min Qty: 1 Lead time: 20 Weeks Container: Tray |
53 In Stock |
|
$34.3501 / $42.6000 | Buy Now |
DISTI #
842-MXO2280C5TN144C
|
Mouser Electronics | FPGA - Field Programmable Gate Array 2280 LUTS 113 I/O RoHS: Compliant | 279 |
|
$35.6900 / $42.6000 | Buy Now |
|
Flip Electronics | Stock | 2535 |
|
RFQ | |
|
Vyrian | Programmable ICs | 460 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LCMXO2280C-5TN144C
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LCMXO2280C-5TN144C
Lattice Semiconductor Corporation
Flash PLD, 3.6ns, CMOS, PQFP144, 20 X 20 MM, ROHS COMPLIANT, TQFP-144
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | TQFP-144 | |
Pin Count | 144 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Lattice Semiconductor | |
Clock Frequency-Max | 185.1 MHz | |
Combinatorial Delay of a CLB-Max | 3.6 ns | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 285 | |
Number of Inputs | 113 | |
Number of Logic Cells | 2280 | |
Number of Outputs | 113 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 285 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 20 mm |
Lattice provides a PCB layout guide and reference design files for the LCMXO2280C-5TN144C. It's recommended to follow the guidelines for signal integrity, power distribution, and thermal management to ensure optimal performance.
Lattice recommends a power-up sequence that includes a slow ramp-up of the core voltage, followed by a delay before configuring the FPGA. The specific sequence may vary depending on the application, but Lattice provides guidelines and example code in the datasheet and application notes.
Lattice recommends using a heat sink or thermal interface material to dissipate heat, and ensuring good airflow around the FPGA. The datasheet provides thermal resistance and power consumption data to help with thermal design.
Lattice recommends using a secure configuration method, such as encrypted bitstreams or secure authentication, to prevent unauthorized access or tampering. The datasheet and application notes provide guidance on secure configuration and authentication methods.
Lattice provides guidance on using the LCMXO2280C-5TN144C in high-reliability or safety-critical applications, including information on fault tolerance, error detection and correction, and compliance with relevant standards such as DO-254 or IEC 61508.