Part Details for LCMXO2280C-4T144C by Lattice Semiconductor Corporation
Results Overview of LCMXO2280C-4T144C by Lattice Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LCMXO2280C-4T144C Information
LCMXO2280C-4T144C by Lattice Semiconductor Corporation is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for LCMXO2280C-4T144C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VN5:3623_16965398
|
Arrow Electronics | FPGA MachXO Family 2280 Cells 130nm Technology 1.8V/2.5V/3.3V 144-Pin TQFP Tray RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 110 Weeks Date Code: 0949 | Americas - 712 |
|
$6.8900 / $18.1300 | Buy Now |
DISTI #
35310191
|
Verical | FPGA MachXO Family 2280 Cells 130nm Technology 1.8V/2.5V/3.3V 144-Pin TQFP Tray RoHS: Not Compliant Min Qty: 491 Package Multiple: 1 Date Code: 0949 | Americas - 712 |
|
$6.8900 / $8.6100 | Buy Now |
Part Details for LCMXO2280C-4T144C
LCMXO2280C-4T144C CAD Models
LCMXO2280C-4T144C Part Data Attributes
|
LCMXO2280C-4T144C
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LCMXO2280C-4T144C
Lattice Semiconductor Corporation
Flash PLD, 4.4ns, CMOS, PQFP144, 20 X 20 MM, TQFP-144
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | TQFP-144 | |
Pin Count | 144 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 153.8 MHz | |
Combinatorial Delay of a CLB-Max | 4.4 ns | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 285 | |
Number of Inputs | 113 | |
Number of Logic Cells | 2280 | |
Number of Outputs | 113 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 285 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 20 mm |