-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash PLD, 4.4ns, CMOS, PBGA324, 19 X 19 MM, ROHS COMPLIANT, FTBGA-324
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LCMXO2280C-4FTN324I by Lattice Semiconductor Corporation is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ0388
|
Newark | Lattice Machxo , 2280 Luts, 1.8/2.5/3.3V Rohs Compliant: Yes |Lattice Semiconductor LCMXO2280C-4FTN324I RoHS: Compliant Min Qty: 84 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.3200 / $45.5500 | Buy Now |
DISTI #
LCMXO2280C-4FTN324I-ND
|
DigiKey | IC FPGA 271 I/O 324FTBGA Min Qty: 84 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$43.0500 | Buy Now |
DISTI #
842-MXO2280C4FTN324I
|
Mouser Electronics | FPGA - Field Programmable Gate Array 2280 LUTs 271 IO 1.8 /2.5/3.3V -4 Spd I RoHS: Compliant | 0 |
|
$41.4100 | Order Now |
|
Cytech Systems Limited | IC FPGA 271 I/O 324FTBGA | 10000 |
|
RFQ | |
|
Flip Electronics | Stock | 8541 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LCMXO2280C-4FTN324I
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LCMXO2280C-4FTN324I
Lattice Semiconductor Corporation
Flash PLD, 4.4ns, CMOS, PBGA324, 19 X 19 MM, ROHS COMPLIANT, FTBGA-324
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | FTBGA-324 | |
Pin Count | 324 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.D | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Lattice Semiconductor | |
Clock Frequency-Max | 153.8 MHz | |
Combinatorial Delay of a CLB-Max | 4.4 ns | |
JESD-30 Code | S-PBGA-B324 | |
JESD-609 Code | e1 | |
Length | 19 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 285 | |
Number of Inputs | 271 | |
Number of Logic Cells | 2280 | |
Number of Outputs | 271 | |
Number of Terminals | 324 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 285 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA324,18X18,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 19 mm |
Lattice Semiconductor provides a PCB layout and routing guide for the LCMXO2280C-4FTN324I in their documentation. It's recommended to follow the guidelines to ensure signal integrity and minimize noise.
A reliable POR circuit can be implemented using an external resistor and capacitor connected to the POR pin. The recommended values are R=1kΩ and C=10uF. Additionally, ensure that the power supply voltage is stable and within the recommended range before releasing the POR signal.
The LCMXO2280C-4FTN324I has an industrial temperature range of -40°C to 100°C. However, it's recommended to operate the device within the commercial temperature range of 0°C to 70°C for optimal performance and reliability.
The JTAG interface can be configured using the Lattice Diamond software or third-party tools. Ensure that the JTAG pins are connected correctly, and the device is powered up before attempting to access the JTAG interface.
Lattice recommends using 0.1uF to 1uF decoupling capacitors for the VCC and VCCA power pins. The capacitors should be placed as close as possible to the power pins and have a low equivalent series resistance (ESR) to ensure effective noise filtering.