Part Details for LCMXO2-7000HE-6TG144I by Lattice Semiconductor Corporation
Results Overview of LCMXO2-7000HE-6TG144I by Lattice Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LCMXO2-7000HE-6TG144I Information
LCMXO2-7000HE-6TG144I by Lattice Semiconductor Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for LCMXO2-7000HE-6TG144I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ0340
|
Newark | Lattice Machxo2 High Performance, 6912 Luts, 1.2V Rohs Compliant: Yes |Lattice Semiconductor LCMXO2-7000HE-6TG144I RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.7000 / $30.1800 | Buy Now |
DISTI #
LCMXO2-7000HE-6TG144I-ND
|
DigiKey | IC FPGA 114 I/O 144TQFP Min Qty: 60 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$28.4502 | Buy Now |
DISTI #
842-27000HE6TG144I
|
Mouser Electronics | FPGA - Field Programmable Gate Array 6864 LUTs 115 I/O 1.2V 6 SPEED RoHS: Compliant | 0 |
|
$27.4300 / $28.4500 | Order Now |
|
Flip Electronics | Stock | 30 |
|
RFQ |
Part Details for LCMXO2-7000HE-6TG144I
LCMXO2-7000HE-6TG144I CAD Models
LCMXO2-7000HE-6TG144I Part Data Attributes
|
LCMXO2-7000HE-6TG144I
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LCMXO2-7000HE-6TG144I
Lattice Semiconductor Corporation
Field Programmable Gate Array, 6864-Cell, CMOS, PQFP144, TQFP-144
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 128.7 MHz | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of Inputs | 114 | |
Number of Logic Cells | 6864 | |
Number of Outputs | 114 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 858 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Packing Method | TRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 20 mm |
Alternate Parts for LCMXO2-7000HE-6TG144I
This table gives cross-reference parts and alternative options found for LCMXO2-7000HE-6TG144I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCMXO2-7000HE-6TG144I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LCMXO2-7000ZE-1TG144C | Lattice Semiconductor Corporation | $13.6169 | Field Programmable Gate Array, 6864-Cell, CMOS, PQFP144, TQFP-144 | LCMXO2-7000HE-6TG144I vs LCMXO2-7000ZE-1TG144C |
LCMXO2-7000HE-4TG144I | Lattice Semiconductor Corporation | $23.8570 | Field Programmable Gate Array, 6864-Cell, CMOS, PQFP144, TQFP-144 | LCMXO2-7000HE-6TG144I vs LCMXO2-7000HE-4TG144I |
LCMXO2-7000HE-5TG144C | Lattice Semiconductor Corporation | $28.7615 | Field Programmable Gate Array, 6864-Cell, CMOS, PQFP144, TQFP-144 | LCMXO2-7000HE-6TG144I vs LCMXO2-7000HE-5TG144C |
LCMXO2-7000ZE-1TG144I | Lattice Semiconductor Corporation | $30.4118 | Field Programmable Gate Array, 6864-Cell, CMOS, PQFP144, TQFP-144 | LCMXO2-7000HE-6TG144I vs LCMXO2-7000ZE-1TG144I |
LCMXO2-7000HE-6TG144C | Lattice Semiconductor Corporation | $31.7366 | Field Programmable Gate Array, 6864-Cell, CMOS, PQFP144, TQFP-144 | LCMXO2-7000HE-6TG144I vs LCMXO2-7000HE-6TG144C |
LCMXO2-7000ZE-2TG144I | Lattice Semiconductor Corporation | $33.3050 | Field Programmable Gate Array, 6864-Cell, CMOS, PQFP144, TQFP-144 | LCMXO2-7000HE-6TG144I vs LCMXO2-7000ZE-2TG144I |
LCMXO2-7000ZE-3TG144I | Lattice Semiconductor Corporation | $36.6946 | Field Programmable Gate Array, 6864-Cell, CMOS, PQFP144, TQFP-144 | LCMXO2-7000HE-6TG144I vs LCMXO2-7000ZE-3TG144I |