-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Field Programmable Gate Array, 6864-Cell, CMOS, PQFP144, TQFP-144
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LCMXO2-7000HC-6TG144I by Lattice Semiconductor Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ0310
|
Newark | Fpga, Machxo2, 114 I/O, Tqfp-144, Fpga Type:Flash Based Fpga, No. Of Logic Cells:6864Logic Cells, Ic Case/Package:Tqfp, No. Of Pins:144Pins, Speed Grade:6, No.of User I/Os:114I/O S, Process Technology:65Nm, Qualification:- Rohs Compliant: Yes |Lattice Semiconductor LCMXO2-7000HC-6TG144I RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$21.2800 | Buy Now |
DISTI #
220-1898-ND
|
DigiKey | IC FPGA 114 I/O 144TQFP Min Qty: 1 Lead time: 16 Weeks Container: Tray |
1186 In Stock |
|
$26.3750 / $32.7000 | Buy Now |
DISTI #
842-27000HC6TG144I
|
Mouser Electronics | FPGA - Field Programmable Gate Array 6864 LUTs 115 I/O 3.3V 6 SPEED RoHS: Compliant | 1956 |
|
$26.3700 / $30.6800 | Buy Now |
DISTI #
V36:1790_06794060
|
Arrow Electronics | FPGA MachXO2 Family 6864 Cells 65nm Technology 2.5V/3.3V 144-Pin TQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2403 | Americas - 325 |
|
$25.7900 / $30.5500 | Buy Now |
DISTI #
79934655
|
Verical | FPGA MachXO2 Family 6864 Cells 65nm Technology 2.5V/3.3V 144-Pin TQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2403 | Americas - 325 |
|
$25.7900 / $30.5500 | Buy Now |
DISTI #
88757699
|
Verical | FPGA MachXO2 Family 6864 Cells 65nm Technology 2.5V/3.3V 144-Pin TQFP Tray RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 7 |
|
$28.2940 / $29.3141 | Buy Now |
|
Flip Electronics | Stock | 2385 |
|
RFQ | |
|
Vyrian | Programmable ICs | 572 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LCMXO2-7000HC-6TG144I
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LCMXO2-7000HC-6TG144I
Lattice Semiconductor Corporation
Field Programmable Gate Array, 6864-Cell, CMOS, PQFP144, TQFP-144
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Lattice Semiconductor | |
Additional Feature | ALSO OPERATES AT 3.3 V NOMINAL SUPPLY | |
Clock Frequency-Max | 128.7 MHz | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of Inputs | 114 | |
Number of Logic Cells | 6864 | |
Number of Outputs | 114 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 858 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Packing Method | TRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 20 mm |
This table gives cross-reference parts and alternative options found for LCMXO2-7000HC-6TG144I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCMXO2-7000HC-6TG144I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LCMXO2-7000HC-4TG144C | Lattice Semiconductor Corporation | $21.5393 | Field Programmable Gate Array, 6864-Cell, CMOS, PQFP144, TQFP-144 | LCMXO2-7000HC-6TG144I vs LCMXO2-7000HC-4TG144C |
LCMXO2-7000HC-5TG144C | Lattice Semiconductor Corporation | $28.7615 | Field Programmable Gate Array, 6864-Cell, CMOS, PQFP144, TQFP-144 | LCMXO2-7000HC-6TG144I vs LCMXO2-7000HC-5TG144C |
LCMXO2-7000HC-6TG144C | Lattice Semiconductor Corporation | $31.7366 | Field Programmable Gate Array, 6864-Cell, CMOS, PQFP144, TQFP-144 | LCMXO2-7000HC-6TG144I vs LCMXO2-7000HC-6TG144C |
The LCMXO2-7000HC-6TG144I has an operating temperature range of -40°C to 100°C.
Lattice recommends using a synchronizer or a FIFO to implement CDC in the LCMXO2-7000HC-6TG144I. The Lattice Diamond software provides tools and IP cores to facilitate CDC implementation.
The power consumption of the LCMXO2-7000HC-6TG144I depends on the specific application and usage. However, the typical static power consumption is around 100-200 mW, and the dynamic power consumption is around 100-500 mW/MHz.
Yes, the LCMXO2-7000HC-6TG144I is capable of supporting high-speed interfaces like PCIe and SATA. However, the specific implementation and performance will depend on the design and the usage of the FPGA.
Lattice provides a range of security features, including bitstream encryption, authentication, and secure boot mechanisms. Additionally, designers can implement their own security measures, such as encryption and access control, to protect their IP.