-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Field Programmable Gate Array, 6864-Cell, CMOS, PBGA256, CABGA-256
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LCMXO2-7000HC-4BG256I by Lattice Semiconductor Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ0282
|
Newark | Lattice Machxo2 High Performance, 6864 Luts, 2.5/3.3V Rohs Compliant: Yes |Lattice Semiconductor LCMXO2-7000HC-4BG256I RoHS: Compliant Min Qty: 119 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.9800 / $26.7400 | Buy Now |
DISTI #
220-1501-ND
|
DigiKey | IC FPGA 206 I/O 256CABGA Min Qty: 1 Lead time: 16 Weeks Container: Tray |
507 In Stock |
|
$23.9000 / $29.6500 | Buy Now |
DISTI #
842-27000HC4BG256I
|
Mouser Electronics | FPGA - Field Programmable Gate Array 6864 LUTs 207 I/O 3.3V 4 SPEED RoHS: Compliant | 327 |
|
$24.8300 / $29.6500 | Buy Now |
DISTI #
SMC-LCMXO2-7000HC-4BG256I
|
Sensible Micro Corporation | XIC CPLD 2.5V/3.3V 256-Pin RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1609 Container: Trays | 47 |
|
$11.3838 / $12.3324 | RFQ |
|
Flip Electronics | Stock | 6639 |
|
RFQ | |
|
Vyrian | Programmable ICs | 1383 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LCMXO2-7000HC-4BG256I
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LCMXO2-7000HC-4BG256I
Lattice Semiconductor Corporation
Field Programmable Gate Array, 6864-Cell, CMOS, PBGA256, CABGA-256
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.D | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Lattice Semiconductor | |
Additional Feature | ALSO OPERATES AT 3.3 V NOMINAL SUPPLY | |
Clock Frequency-Max | 128.7 MHz | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e1 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Inputs | 206 | |
Number of Logic Cells | 6864 | |
Number of Outputs | 206 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 858 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA256,16X16,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Packing Method | TRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
This table gives cross-reference parts and alternative options found for LCMXO2-7000HC-4BG256I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCMXO2-7000HC-4BG256I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LCMXO2-7000HC-4BG256C | Lattice Semiconductor Corporation | $29.5042 | Field Programmable Gate Array, 6864-Cell, CMOS, PBGA256, CABGA-256 | LCMXO2-7000HC-4BG256I vs LCMXO2-7000HC-4BG256C |
The LCMXO2-7000HC-4BG256I has an operating temperature range of -40°C to 100°C.
Lattice recommends using a synchronizer or a FIFO to implement a CDC in the LCMXO2-7000HC-4BG256I. The specific implementation depends on the clock frequencies and the type of data being transferred.
The power consumption of the LCMXO2-7000HC-4BG256I depends on the operating frequency, voltage, and usage. According to the datasheet, the typical power consumption is around 1.2W at 1.2V and 100MHz. However, this can vary depending on the specific design and usage.
Yes, the LCMXO2-7000HC-4BG256I is capable of supporting high-speed interfaces like PCIe and SATA. However, the specific implementation and performance will depend on the design and the requirements of the interface.
Lattice provides a DDR3 memory interface IP core for the LCMXO2-7000HC-4BG256I. The IP core provides a pre-verified and optimized implementation of the DDR3 interface, which can be easily integrated into the FPGA design.