-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Field Programmable Gate Array, 6864-Cell, CMOS, PBGA256, CABGA-256
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LCMXO2-7000HC-4BG256C by Lattice Semiconductor Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ0281
|
Newark | Lattice Machxo2 High Performance, 6864 Luts, 2.5/3.3V Rohs Compliant: Yes |Lattice Semiconductor LCMXO2-7000HC-4BG256C RoHS: Compliant Min Qty: 119 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.2800 / $24.9900 | Buy Now |
DISTI #
220-1500-ND
|
DigiKey | IC FPGA 206 I/O 256CABGA Min Qty: 1 Lead time: 16 Weeks Container: Tray |
519 In Stock |
|
$22.3502 / $27.7000 | Buy Now |
DISTI #
842-27000HC4BG256C
|
Mouser Electronics | FPGA - Field Programmable Gate Array 6864 LUTs 207 I/O 3.3V 4 SPEED RoHS: Compliant | 80 |
|
$22.3400 / $27.0400 | Buy Now |
DISTI #
84427750
|
Verical | FPGA MachXO2 Family 6864 Cells 65nm Technology 2.5V/3.3V 256-Pin CABGA Tray RoHS: Compliant Min Qty: 119 Package Multiple: 119 Date Code: 2407 | Americas - 833 |
|
$21.8000 | Buy Now |
|
Vyrian | Programmable ICs | 268 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LCMXO2-7000HC-4BG256C
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LCMXO2-7000HC-4BG256C
Lattice Semiconductor Corporation
Field Programmable Gate Array, 6864-Cell, CMOS, PBGA256, CABGA-256
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.D | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Lattice Semiconductor | |
Additional Feature | ALSO OPERATES AT 3.3 V NOMINAL SUPPLY | |
Clock Frequency-Max | 128.7 MHz | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e1 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Inputs | 206 | |
Number of Logic Cells | 6864 | |
Number of Outputs | 206 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 858 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA256,16X16,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Packing Method | TRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
This table gives cross-reference parts and alternative options found for LCMXO2-7000HC-4BG256C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCMXO2-7000HC-4BG256C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LCMXO2-7000HC-4BG256I | Lattice Semiconductor Corporation | $31.5683 | Field Programmable Gate Array, 6864-Cell, CMOS, PBGA256, CABGA-256 | LCMXO2-7000HC-4BG256C vs LCMXO2-7000HC-4BG256I |
The LCMXO2-7000HC-4BG256C has an operating temperature range of -40°C to 100°C.
The LCMXO2-7000HC-4BG256C has a built-in clock management system that allows for the creation of a clock tree. You can use the Lattice Diamond software to implement a clock tree by defining clock domains, clock sources, and clock sinks.
The LCMXO2-7000HC-4BG256C has a maximum frequency of operation of 500 MHz.
The I/O banks in the LCMXO2-7000HC-4BG256C can be configured using the Lattice Diamond software. You can specify the I/O standard, voltage, and slew rate for each I/O bank.
The power consumption of the LCMXO2-7000HC-4BG256C depends on the operating frequency, voltage, and other factors. According to the datasheet, the typical power consumption is around 100-200 mW.