-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Field Programmable Gate Array, 640-Cell, CMOS, PQFP144, TQFP-144
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LCMXO2-640UHC-4TG144C by Lattice Semiconductor Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W6132
|
Newark | Fpga, 640 Logic Cell, Tqfp-144, 85Deg C, Fpga Type:Flash Based Fpga, No. Of Logic Cells:640Logic Cells, Ic Case/Package:Tqfp, No. Of Pins:144Pins, Speed Grade:4, No.of User I/Os:107I/O S, Process Technology:65Nm, Product Range:- Rohs Compliant: Yes |Lattice Semiconductor LCMXO2-640UHC-4TG144C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 420 |
|
$9.9500 / $11.8500 | Buy Now |
DISTI #
842-XO2640UHC4TG144C
|
Mouser Electronics | FPGA - Field Programmable Gate Array 640 LUTs 108 IO 3.3V 4 Spd RoHS: Compliant | 873 |
|
$9.9500 / $11.8500 | Buy Now |
DISTI #
E54:1762_04103913
|
Arrow Electronics | FPGA MachXO2 Family 640 Cells 65nm Technology 2.5V/3.3V 144-Pin TQFP Tray RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 16 Weeks Date Code: 2505 | Europe - 12480 |
|
$9.2410 / $9.3340 | Buy Now |
DISTI #
A01:0375_05255193
|
Arrow Electronics | FPGA MachXO2 Family 640 Cells 65nm Technology 2.5V/3.3V 144-Pin TQFP Tray RoHS: Compliant Min Qty: 180 Package Multiple: 60 Lead time: 16 Weeks Date Code: 2418 | Asia - 180 |
|
$10.6000 | Buy Now |
DISTI #
87987172
|
Verical | FPGA MachXO2 Family 640 Cells 65nm Technology 2.5V/3.3V 144-Pin TQFP Tray RoHS: Compliant Min Qty: 60 Package Multiple: 60 Date Code: 2505 | Americas - 12480 |
|
$9.2410 / $9.3340 | Buy Now |
DISTI #
LCMXO2-640UHC-4TG1
|
TME | IC: CPLD, SMD, TQFP144, Number of macrocells: 320, I/O: 107, 5kBRAM Min Qty: 20 | 0 |
|
$12.5000 | RFQ |
DISTI #
SMC-LCMXO2-640UHC-4TG144C
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2317*32 | 32 |
|
RFQ | |
DISTI #
SMC-LCMXO2-640UHC-4TG144C
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2436*206 | 32 |
|
RFQ | |
DISTI #
LCMXO2-640UHC-4TG144C
|
Chip One Stop | Semiconductors pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tray | 60 |
|
$8.8400 / $9.9500 | Buy Now |
|
Win Source Electronics | IC FPGA 107 I/O 144TQFP | 6200 |
|
$12.1887 / $18.2831 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LCMXO2-640UHC-4TG144C
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LCMXO2-640UHC-4TG144C
Lattice Semiconductor Corporation
Field Programmable Gate Array, 640-Cell, CMOS, PQFP144, TQFP-144
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Lattice Semiconductor | |
Additional Feature | ALSO OPERATES AT 3.3 V NOMINAL SUPPLY | |
Clock Frequency-Max | 138.6 MHz | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of Inputs | 107 | |
Number of Logic Cells | 640 | |
Number of Outputs | 107 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 80 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Packing Method | TRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 20 mm |
This table gives cross-reference parts and alternative options found for LCMXO2-640UHC-4TG144C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCMXO2-640UHC-4TG144C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LCMXO2-640UHC-5TG144C | Lattice Semiconductor Corporation | $14.9113 | Field Programmable Gate Array, 640-Cell, CMOS, PQFP144, TQFP-144 | LCMXO2-640UHC-4TG144C vs LCMXO2-640UHC-5TG144C |
LCMXO2-640UHC-6TG144C | Lattice Semiconductor Corporation | $16.3176 | Field Programmable Gate Array, 640-Cell, CMOS, PQFP144, TQFP-144 | LCMXO2-640UHC-4TG144C vs LCMXO2-640UHC-6TG144C |
LCMXO2-640UHC-5TG144I | Lattice Semiconductor Corporation | $16.3176 | Field Programmable Gate Array, 640-Cell, CMOS, PQFP144, TQFP-144 | LCMXO2-640UHC-4TG144C vs LCMXO2-640UHC-5TG144I |
LCMXO2-640UHC-6TG144I | Lattice Semiconductor Corporation | $17.8994 | Field Programmable Gate Array, 640-Cell, CMOS, PQFP144, TQFP-144 | LCMXO2-640UHC-4TG144C vs LCMXO2-640UHC-6TG144I |
The maximum operating frequency of the LCMXO2-640UHC-4TG144C is 500 MHz.
The LCMXO2-640UHC-4TG144C has a typical power consumption of 100 mW at 1.2V and 25°C.
The LCMXO2-640UHC-4TG144C can be programmed using JTAG, ISP, or through the use of a programming cable.
Yes, the LCMXO2-640UHC-4TG144C is 5G compliant and meets the requirements for 5G wireless applications.
The LCMXO2-640UHC-4TG144C has an operating temperature range of -40°C to 100°C and a storage temperature range of -40°C to 150°C.