Part Details for LCMXO2-4000HC-4QN84I by Lattice Semiconductor Corporation
Results Overview of LCMXO2-4000HC-4QN84I by Lattice Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LCMXO2-4000HC-4QN84I Information
LCMXO2-4000HC-4QN84I by Lattice Semiconductor Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for LCMXO2-4000HC-4QN84I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ0130
|
Newark | Lattice Machxo2 High Performance, 4320 Luts, 2.5/3.3V Rohs Compliant: Yes |Lattice Semiconductor LCMXO2-4000HC-4QN84I RoHS: Compliant Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.7000 / $19.2500 | Buy Now |
DISTI #
LCMXO2-4000HC-4QN84I-ND
|
DigiKey | IC FPGA 68 I/O 84QFN Min Qty: 260 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$17.2000 | Buy Now |
DISTI #
842-MXO24000HC4QN84I
|
Mouser Electronics | FPGA - Field Programmable Gate Array Lattice MachXO2 High Performance, 4320 LUTs, 2.5/3.3V RoHS: Compliant | 0 |
|
$17.8800 | Order Now |
Part Details for LCMXO2-4000HC-4QN84I
LCMXO2-4000HC-4QN84I CAD Models
LCMXO2-4000HC-4QN84I Part Data Attributes
|
LCMXO2-4000HC-4QN84I
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LCMXO2-4000HC-4QN84I
Lattice Semiconductor Corporation
Field Programmable Gate Array,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Package Description | HVQCCN, LCC84,.27SQ,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2016-03-11 | |
Samacsys Manufacturer | Lattice Semiconductor | |
Additional Feature | ALSO OPERATES AT 3.3 V NOMINAL SUPPLY | |
Clock Frequency-Max | 129.1 MHz | |
JESD-30 Code | S-PQCC-N84 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Inputs | 68 | |
Number of Logic Cells | 4320 | |
Number of Outputs | 68 | |
Number of Terminals | 84 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 540 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC84,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 0.95 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for LCMXO2-4000HC-4QN84I
This table gives cross-reference parts and alternative options found for LCMXO2-4000HC-4QN84I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCMXO2-4000HC-4QN84I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LCMXO2-4000HC-4QN84C | Lattice Semiconductor Corporation | $19.4760 | Field Programmable Gate Array, | LCMXO2-4000HC-4QN84I vs LCMXO2-4000HC-4QN84C |
LCMXO2-4000HC-4QN84I Frequently Asked Questions (FAQ)
-
Lattice provides a PCB layout and routing guide for the LCMXO2 family, which includes recommendations for signal integrity, power distribution, and thermal management. It's available on the Lattice website.
-
Lattice recommends using a daisy-chain configuration for JTAG, with each device connected in series. Make sure to follow the JTAG signal routing guidelines and use a JTAG cable with a 1.8V or 3.3V signal level.
-
The LCMXO2-4000HC-4QN84I requires a specific power sequencing order: VCCIO, VCC, and then VCCAUX. Ensure that the power supplies are stable and within the recommended voltage ranges before applying them to the device.
-
Use Lattice's Power Calculator tool to estimate power consumption based on your design's specific requirements. Optimize power consumption by using low-power modes, reducing clock frequencies, and minimizing dynamic power consumption.
-
The LCMXO2-4000HC-4QN84I has a maximum junction temperature of 100°C. Ensure good airflow around the device, and consider using a heat sink or thermal interface material to reduce thermal resistance.