Part Details for LCMXO2-256ZE-3MG132I by Lattice Semiconductor Corporation
Results Overview of LCMXO2-256ZE-3MG132I by Lattice Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LCMXO2-256ZE-3MG132I Information
LCMXO2-256ZE-3MG132I by Lattice Semiconductor Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for LCMXO2-256ZE-3MG132I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ0112
|
Newark | Lattice Machxo2 Low Power, 256 Luts, 1.2V Rohs Compliant: Yes |Lattice Semiconductor LCMXO2-256ZE-3MG132I RoHS: Compliant Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8400 / $9.1000 | Buy Now |
DISTI #
LCMXO2-256ZE-3MG132I-ND
|
DigiKey | IC FPGA 55 I/O 132CSBGA Min Qty: 360 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.2000 | Buy Now |
DISTI #
842-2256ZE3MG132I
|
Mouser Electronics | FPGA - Field Programmable Gate Array 256 LUTs 56 I/O 1.2V 3 SPEED RoHS: Compliant | 0 |
|
$8.4500 | Order Now |
|
Flip Electronics | Stock | 100 |
|
RFQ |
Part Details for LCMXO2-256ZE-3MG132I
LCMXO2-256ZE-3MG132I CAD Models
LCMXO2-256ZE-3MG132I Part Data Attributes
|
LCMXO2-256ZE-3MG132I
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LCMXO2-256ZE-3MG132I
Lattice Semiconductor Corporation
Field Programmable Gate Array, 256-Cell, CMOS, PBGA132, CSBGA-132
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 93.7 MHz | |
JESD-30 Code | S-PBGA-B132 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Inputs | 55 | |
Number of Logic Cells | 256 | |
Number of Outputs | 55 | |
Number of Terminals | 132 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA132,14X14,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Packing Method | TRAY | |
Peak Reflow Temperature (Cel) | 250 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.35 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8 mm |
Alternate Parts for LCMXO2-256ZE-3MG132I
This table gives cross-reference parts and alternative options found for LCMXO2-256ZE-3MG132I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCMXO2-256ZE-3MG132I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LCMXO2-256ZE-2MG132I | Lattice Semiconductor Corporation | $10.2902 | Field Programmable Gate Array, 256-Cell, CMOS, PBGA132, CSBGA-132 | LCMXO2-256ZE-3MG132I vs LCMXO2-256ZE-2MG132I |
LCMXO2-256ZE-3MG132C | Lattice Semiconductor Corporation | $10.2902 | Field Programmable Gate Array, 256-Cell, CMOS, PBGA132, CSBGA-132 | LCMXO2-256ZE-3MG132I vs LCMXO2-256ZE-3MG132C |
LCMXO2-256ZE-1MG132C | Lattice Semiconductor Corporation | $8.9308 | Field Programmable Gate Array, 256-Cell, CMOS, PBGA132, CSBGA-132 | LCMXO2-256ZE-3MG132I vs LCMXO2-256ZE-1MG132C |