-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Field Programmable Gate Array, 2112-Cell, CMOS, PQFP144, TQFP-144
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LCMXO2-2000HE-4TG144C by Lattice Semiconductor Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AJ9998
|
Newark | Lattice Machxo2 High Performance, 2112 Luts, 1.2V Rohs Compliant: Yes |Lattice Semiconductor LCMXO2-2000HE-4TG144C RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.1000 / $18.8700 | Buy Now |
DISTI #
220-1407-ND
|
DigiKey | IC FPGA 111 I/O 144TQFP Min Qty: 60 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$15.0002 | Buy Now |
DISTI #
842-XO22000HE4TG144C
|
Mouser Electronics | FPGA - Field Programmable Gate Array 2112 LUTs 112 IO 1.2V 4 Spd RoHS: Compliant | 203 |
|
$14.4300 / $17.2000 | Buy Now |
|
Bristol Electronics | 12 |
|
RFQ | ||
|
Quest Components | 9 |
|
$13.7158 | Buy Now | |
|
Quest Components | 9 |
|
$23.3280 | Buy Now | |
|
Flip Electronics | Stock | 600 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LCMXO2-2000HE-4TG144C
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LCMXO2-2000HE-4TG144C
Lattice Semiconductor Corporation
Field Programmable Gate Array, 2112-Cell, CMOS, PQFP144, TQFP-144
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Lattice Semiconductor | |
Clock Frequency-Max | 130.5 MHz | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of Inputs | 111 | |
Number of Logic Cells | 2112 | |
Number of Outputs | 111 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 264 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Packing Method | TRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 20 mm |
This table gives cross-reference parts and alternative options found for LCMXO2-2000HE-4TG144C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCMXO2-2000HE-4TG144C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LCMXO2-2000ZE-1TG144I | Lattice Semiconductor Corporation | $18.7824 | Field Programmable Gate Array, 2112-Cell, CMOS, PQFP144, 20 X 20 MM, HALOGEN FREE AND ROHS COMPLIANT, TQFP-144 | LCMXO2-2000HE-4TG144C vs LCMXO2-2000ZE-1TG144I |
LCMXO2-2000HE-4TG144I | Lattice Semiconductor Corporation | $21.1385 | Field Programmable Gate Array, 2112-Cell, CMOS, PQFP144, TQFP-144 | LCMXO2-2000HE-4TG144C vs LCMXO2-2000HE-4TG144I |
LCMXO2-2000ZE-2TG144C | Lattice Semiconductor Corporation | $22.1050 | Field Programmable Gate Array, 2112-Cell, CMOS, PQFP144, TQFP-144 | LCMXO2-2000HE-4TG144C vs LCMXO2-2000ZE-2TG144C |
LCMXO2-2000HE-6TG144C | Lattice Semiconductor Corporation | $22.9818 | Field Programmable Gate Array, 2112-Cell, CMOS, PQFP144, TQFP-144 | LCMXO2-2000HE-4TG144C vs LCMXO2-2000HE-6TG144C |
LCMXO2-2000HE-5TG144I | Lattice Semiconductor Corporation | $22.9818 | Field Programmable Gate Array, 2112-Cell, CMOS, PQFP144, TQFP-144 | LCMXO2-2000HE-4TG144C vs LCMXO2-2000HE-5TG144I |
LCMXO2-2000ZE-2TG144I | Lattice Semiconductor Corporation | $24.1190 | Field Programmable Gate Array, 2112-Cell, CMOS, PQFP144, 20 X 20 MM, HALOGEN FREE AND ROHS COMPLIANT, TQFP-144 | LCMXO2-2000HE-4TG144C vs LCMXO2-2000ZE-2TG144I |
LCMXO2-2000HE-6TG144I | Lattice Semiconductor Corporation | $24.9130 | Field Programmable Gate Array, 2112-Cell, CMOS, PQFP144, TQFP-144 | LCMXO2-2000HE-4TG144C vs LCMXO2-2000HE-6TG144I |
LCMXO2-2000ZE-3TG144I | Lattice Semiconductor Corporation | $26.2273 | Field Programmable Gate Array, 2112-Cell, CMOS, PQFP144, 20 X 20 MM, HALOGEN FREE AND ROHS COMPLIANT, TQFP-144 | LCMXO2-2000HE-4TG144C vs LCMXO2-2000ZE-3TG144I |
The LCMXO2-2000HE-4TG144C has an industrial temperature range of -40°C to 100°C, and a commercial temperature range of 0°C to 85°C.
The LCMXO2-2000HE-4TG144C has a built-in clock tree network that can be configured using the Lattice Diamond design software. The clock tree can be customized to meet specific design requirements using the software's clocking wizard.
The power consumption of the LCMXO2-2000HE-4TG144C depends on the specific design and operating conditions. However, the typical static power consumption is around 100-200 mW, and the dynamic power consumption is around 100-500 mW/MHz.
Yes, the LCMXO2-2000HE-4TG144C is capable of supporting high-speed interfaces like PCIe and SATA. It has a high-speed I/O capability of up to 1.5 Gbps, making it suitable for high-speed applications.
The LCMXO2-2000HE-4TG144C has a built-in security feature called TransFR, which allows designers to encrypt and secure their designs. Additionally, the device also supports other security features like bitstream encryption and authentication.