Part Details for LCMXO2-1200ZE-3TG100CR1 by Lattice Semiconductor Corporation
Results Overview of LCMXO2-1200ZE-3TG100CR1 by Lattice Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LCMXO2-1200ZE-3TG100CR1 Information
LCMXO2-1200ZE-3TG100CR1 by Lattice Semiconductor Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part Details for LCMXO2-1200ZE-3TG100CR1
LCMXO2-1200ZE-3TG100CR1 CAD Models
LCMXO2-1200ZE-3TG100CR1 Part Data Attributes
|
LCMXO2-1200ZE-3TG100CR1
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LCMXO2-1200ZE-3TG100CR1
Lattice Semiconductor Corporation
Field Programmable Gate Array, 133MHz, 1280-Cell, CMOS, PQFP100, 14 X 14 MM , HALOGEN FREE AND ROHS COMPLIANT, TQFP-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 87 MHz | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Inputs | 79 | |
Number of Logic Cells | 1280 | |
Number of Outputs | 79 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 160 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Packing Method | TRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm |
Alternate Parts for LCMXO2-1200ZE-3TG100CR1
This table gives cross-reference parts and alternative options found for LCMXO2-1200ZE-3TG100CR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCMXO2-1200ZE-3TG100CR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LCMXO2-1200ZE-1TG100C | Lattice Semiconductor Corporation | $10.3684 | Field Programmable Gate Array, 133MHz, 1280-Cell, CMOS, PQFP100, TQFP-100 | LCMXO2-1200ZE-3TG100CR1 vs LCMXO2-1200ZE-1TG100C |
LCMXO2-1200ZE-3TG100C | Lattice Semiconductor Corporation | $17.1928 | Field Programmable Gate Array, 133MHz, 1280-Cell, CMOS, PQFP100, TQFP-100 | LCMXO2-1200ZE-3TG100CR1 vs LCMXO2-1200ZE-3TG100C |
LCMXO2-1200ZE-3TG100I | Lattice Semiconductor Corporation | $18.9470 | Field Programmable Gate Array, 133MHz, 1280-Cell, CMOS, PQFP100, 14 X 14 MM , HALOGEN FREE AND ROHS COMPLIANT, TQFP-100 | LCMXO2-1200ZE-3TG100CR1 vs LCMXO2-1200ZE-3TG100I |