Part Details for LCLZ2-5010TY by Silver Fox
Results Overview of LCLZ2-5010TY by Silver Fox
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LCLZ2-5010TY Information
LCLZ2-5010TY by Silver Fox is a Fiber Optic Emitter.
Fiber Optic Emitters are under the broader part category of Fiber Optics.
Fiber optics are thin glass strands used to transmit light signals over long distances, enabling high-speed data transfer. There are two main types—single mode and multimode fibers. Read more about Fiber Optics on our Fiber Optics part category page.
Price & Stock for LCLZ2-5010TY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3617-LCLZ2-5010TY-ND
|
DigiKey | WIRE MARKER CBL TIE 10MM X 50MM Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
30 In Stock |
|
$1,875.3400 | Buy Now |