Part Details for LCE9.0 by YAGEO Corporation
Results Overview of LCE9.0 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LCE9.0 Information
LCE9.0 by YAGEO Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for LCE9.0
LCE9.0 CAD Models
LCE9.0 Part Data Attributes
|
LCE9.0
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LCE9.0
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2018-11-26 | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
Alternate Parts for LCE9.0
This table gives cross-reference parts and alternative options found for LCE9.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCE9.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LCE9.0 | MDE Semiconductor Inc | Check for Price | Transient Suppressor, | LCE9.0 vs LCE9.0 |
LCE9.0 | Crydom Inc | Check for Price | Trans Voltage Suppressor Diode, 9V V(RWM), Unidirectional | LCE9.0 vs LCE9.0 |
LCE9.0 | Transpro Electronics Corp | Check for Price | Trans Voltage Suppressor Diode, 9V V(RWM), Unidirectional | LCE9.0 vs LCE9.0 |
LCE9.0 | Diodes Incorporated | Check for Price | Trans Voltage Suppressor Diode, 9V V(RWM), Unidirectional | LCE9.0 vs LCE9.0 |