Part Details for LCE70A by Transpro Electronics Corp
Results Overview of LCE70A by Transpro Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LCE70A Information
LCE70A by Transpro Electronics Corp is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for LCE70A
LCE70A CAD Models
LCE70A Part Data Attributes
|
LCE70A
Transpro Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
LCE70A
Transpro Electronics Corp
Trans Voltage Suppressor Diode, 70V V(RWM), Unidirectional
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TRANSPRO ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 78 V | |
Clamping Voltage-Max | 113 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e0 | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 70 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for LCE70A
This table gives cross-reference parts and alternative options found for LCE70A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCE70A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LCE70A | Diodes Incorporated | Check for Price | Trans Voltage Suppressor Diode, 70V V(RWM), Unidirectional | LCE70A vs LCE70A |
LCE70A | Crydom Inc | Check for Price | Trans Voltage Suppressor Diode, 70V V(RWM), Unidirectional | LCE70A vs LCE70A |