Part Details for LCE28A-B by Micro Commercial Components
Results Overview of LCE28A-B by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LCE28A-B Information
LCE28A-B by Micro Commercial Components is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for LCE28A-B
LCE28A-B CAD Models
LCE28A-B Part Data Attributes
|
LCE28A-B
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
LCE28A-B
Micro Commercial Components
Transient Suppressor,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
JESD-609 Code | e0 | |
Peak Reflow Temperature (Cel) | 240 | |
Terminal Finish | TIN LEAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for LCE28A-B
This table gives cross-reference parts and alternative options found for LCE28A-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCE28A-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LCE28A | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode | LCE28A-B vs LCE28A |
LCE28A-E3/73 | Vishay Semiconductors | Check for Price | DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, ROHS COMPLIANT, PLASTIC, CASE 1.5KE, 2 PIN, Transient Suppressor | LCE28A-B vs LCE28A-E3/73 |
LCE28A | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode | LCE28A-B vs LCE28A |
LCE28A-E3/54 | Vishay Semiconductors | Check for Price | DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, ROHS COMPLIANT, PLASTIC, CASE 1.5KE, 2 PIN, Transient Suppressor | LCE28A-B vs LCE28A-E3/54 |
LCE28A-TP | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 1500W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 | LCE28A-B vs LCE28A-TP |
LCE28A-BP | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 1500W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 | LCE28A-B vs LCE28A-BP |
LCE28A-AP | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 1500W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 | LCE28A-B vs LCE28A-AP |
LCE28A-13 | Diodes Incorporated | Check for Price | Trans Voltage Suppressor Diode, 1500W, 28V V(RWM), Unidirectional, 1 Element, Silicon | LCE28A-B vs LCE28A-13 |
LCE28A | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 1500W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 | LCE28A-B vs LCE28A |