Part Details for LCDA12.T by Semtech Corporation
Results Overview of LCDA12.T by Semtech Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LCDA12.T Information
LCDA12.T by Semtech Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for LCDA12.T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 300 W, BIDIRECTIONAL, 4 ELEMENT, SILICON, TVS DIODE, MS-012AA | 3 |
|
$2.8200 / $4.2300 | Buy Now |
Part Details for LCDA12.T
LCDA12.T CAD Models
LCDA12.T Part Data Attributes
|
LCDA12.T
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
LCDA12.T
Semtech Corporation
Trans Voltage Suppressor Diode, 300W, 12V V(RWM), Bidirectional, 4 Element, Silicon, MS-012AA, LEAD FREE, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | SOIC | |
Package Description | R-PDSO-G8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | SEMTECH | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Min | 13.3 V | |
Clamping Voltage-Max | 24 V | |
Configuration | SEPARATE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | MS-012AA | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 300 W | |
Number of Elements | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for LCDA12.T
This table gives cross-reference parts and alternative options found for LCDA12.T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCDA12.T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LCDA12.TE | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 300W, 12V V(RWM), Bidirectional, 4 Element, Silicon, MS-012AA, PLASTIC, SO-8 | LCDA12.T vs LCDA12.TE |
LCDA12 | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 300W, 12V V(RWM), Bidirectional, 4 Element, Silicon, MS-012AA, SOP-8 | LCDA12.T vs LCDA12 |
LCDA12.T Frequently Asked Questions (FAQ)
-
Semtech recommends a 4-layer PCB with a solid ground plane, and to keep the signal traces as short as possible. A good layout should also minimize the loop area of the differential pairs to reduce EMI.
-
To ensure reliable operation, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, and ensuring that the device is operated within its specified thermal limits. Additionally, consider using thermal simulation tools to optimize your design.
-
The recommended termination resistors for the differential pairs are typically 100 ohms, but this may vary depending on the specific application and PCB layout. It's essential to simulate and measure the signal integrity to determine the optimal termination resistors for your design.
-
To troubleshoot common issues, start by verifying the PCB layout and ensuring that the device is properly powered and configured. Use oscilloscopes or logic analyzers to measure the signal integrity and identify any issues. Semtech also provides application notes and technical support to help with troubleshooting.
-
Yes, Semtech recommends following proper ESD protection practices, such as using ESD protection devices, and ensuring that the device is handled and stored in an ESD-safe environment. Additionally, follow the recommended PCB layout and design guidelines to minimize the risk of damage.