Part Details for LCD4/0-12F-X by Panduit Corp
Results Overview of LCD4/0-12F-X by Panduit Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LCD4/0-12F-X Information
LCD4/0-12F-X by Panduit Corp is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for LCD4/0-12F-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LCD4/0-12F-X
|
Avnet Americas | - Bulk (Alt: LCD4/0-12F-X) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$25.4329 | Buy Now |
DISTI #
PANLCD4/0-12F-X
|
Heilind Electronics | Copper Compression Lug, 2 4/0 Hole, AWG, | Americas - 0 in Stock |
|
$19.7105 / $25.2294 | Buy Now |
|
Onlinecomponents.com | Lug Terminal (4/0)AWG 101.1mm 26.9mm Tin RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
000000000000828710
|
Sager | Terminals Copp Comp Lug 2H 4/0 AWG Min Qty: 1 | 0 |
|
$15.0700 / $19.6900 | Buy Now |
Part Details for LCD4/0-12F-X
LCD4/0-12F-X CAD Models
LCD4/0-12F-X Part Data Attributes
|
LCD4/0-12F-X
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCD4/0-12F-X
Panduit Corp
Wire Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 0 AWG |