-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog/Digital Clock LCD Display, LEAD FREE PACKAGE-50
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LCD-S601C71TR by ITW Lumex is an LCD Display.
LCD Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19J7564
|
Newark | Numeric Lcd Display, Character Count X Line:6 X 1, Display Appearance:Black 7 Segment On Grey, Logic Voltage:5V, Interface Type:-, Font Set:-, Display Mode:Reflective, Character Size:18Mm, Lcd Display Type:Tn, Product Range:- Rohs Compliant: Yes |Lumex LCD-S601C71TR RoHS: Compliant Min Qty: 3240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5400 | Buy Now |
DISTI #
67-1796-ND
|
DigiKey | LCD MOD 6 DIG 6 X 1 REFLECTIVE Min Qty: 1 Lead time: 18 Weeks Container: Tray |
1218 In Stock |
|
$3.7880 / $7.3900 | Buy Now |
DISTI #
71495451
|
RS | .71" 6 DIG NUMERIC LCD G LASS, TN, REFL, PIN Min Qty: 3240 Package Multiple: 1 Container: Bulk | 0 |
|
$6.0400 / $6.2200 | RFQ |
|
Onlinecomponents.com | 6 Digit LCD Character Modules RoHS: Compliant | 0 |
|
$3.5400 / $9.9600 | Buy Now |
|
Quest Components | SEVEN-SEGMENT NUMERIC LCD DISPLAY,6-CHARACTER,DIP | 3 |
|
$6.3600 / $9.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LCD-S601C71TR
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
LCD-S601C71TR
ITW Lumex
Analog/Digital Clock LCD Display, LEAD FREE PACKAGE-50
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Package Description | LEAD FREE PACKAGE-50 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Lumex | |
Display Format | 6 X 1 | |
Display Height | 17.99 mm | |
Fluid Type | TN | |
Number of Functions | 6 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | ANALOG/DIGITAL CLOCK LCD DISPLAY | |
Packing Method | TR | |
Polarization Mode | REFLECTIVE | |
Supply Voltage-Max | 5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 4 V | |
Viewing Area Height | 24 mm | |
Viewing Area Length | 86 mm |
The recommended operating temperature range for the LCD-S601C71TR is -20°C to 70°C, with a storage temperature range of -30°C to 80°C.
The LCD-S601C71TR uses a standard SPI (Serial Peripheral Interface) protocol for communication, with a maximum clock frequency of 10 MHz.
The typical power consumption of the LCD-S601C71TR is around 1.5mA (VDD=5V, VCC=3.3V) in normal operation, and less than 10uA in sleep mode.
The LCD-S601C71TR is designed to operate in a relative humidity range of 40% to 80% RH, but it's not recommended for use in high-humidity environments above 80% RH.
The LCD-S601C71TR has a built-in LED backlight, which can be controlled through the EN (Enable) pin. The recommended backlight current is 10mA to 20mA.