Part Details for LCD-S601C71TF by ITW Lumex
Results Overview of LCD-S601C71TF by ITW Lumex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LCD-S601C71TF Information
LCD-S601C71TF by ITW Lumex is an LCD Display.
LCD Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for LCD-S601C71TF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67-1807-ND
|
DigiKey | LCD MOD 6DIG 6 X 1 TRANSFLECTIVE Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
70127429
|
RS | Displays LCD Character 6 Digits .71 in Character TN Transflective InfoVue Series Min Qty: 5184 Package Multiple: 1 Container: Bulk | 0 |
|
$4.9800 | RFQ |
Part Details for LCD-S601C71TF
LCD-S601C71TF CAD Models
LCD-S601C71TF Part Data Attributes
|
LCD-S601C71TF
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
LCD-S601C71TF
ITW Lumex
Analog/Digital Clock LCD Display
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Lumex | |
Display Format | 6 X 1 | |
Display Height | 17.99 mm | |
Fluid Type | TN | |
Number of Functions | 8 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | ANALOG/DIGITAL CLOCK LCD DISPLAY | |
Polarization Mode | TRANSFLECTIVE | |
Supply Voltage-Nom | 5 V | |
Viewing Area Height | 24 mm | |
Viewing Area Length | 86 mm |