-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog/Digital Clock LCD Display
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LCD-S401C52TR-49 by ITW Lumex is an LCD Display.
LCD Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78T2250
|
Newark | 4 Digit Lcd Panel, tn, Refl, 0.49" Pin Length |Lumex LCD-S401C52TR-49 RoHS: Not Compliant Min Qty: 3080 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5900 / $1.9400 | Buy Now |
DISTI #
LCD-S401C52TR-49-ND
|
DigiKey | LCD MOD 4 DIG 4 X 1 REFLECTIVE Min Qty: 3080 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.6625 | Buy Now |
DISTI #
71495360
|
RS | 4 DIGIT LCD PANEL, TN, REFL, 0.49" PIN LENGTH Min Qty: 3080 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6000 / $4.3900 | Buy Now |
DISTI #
LCD-S401C52TR-49
|
IBS Electronics | LCD-S401C52TR-49 by LUMEX is a 4-digit 7-segment LCD display, transmissive type, with 52 segments, high contrast, low power consumption, and compact design for electronic applications. Min Qty: 3080 Package Multiple: 1 | 0 |
|
$2.2490 / $2.3140 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LCD-S401C52TR-49
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
LCD-S401C52TR-49
ITW Lumex
Analog/Digital Clock LCD Display
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Lumex | |
Display Height | 13.2 mm | |
Fluid Type | TN | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | ANALOG/DIGITAL CLOCK LCD DISPLAY | |
Polarization Mode | REFLECTIVE | |
Supply Voltage-Nom | 5 V | |
Viewing Area Height | 18 mm | |
Viewing Area Length | 46 mm |