Part Details for LCD-S3X1C50TF/C by ITW Lumex
Results Overview of LCD-S3X1C50TF/C by ITW Lumex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LCD-S3X1C50TF/C Information
LCD-S3X1C50TF/C by ITW Lumex is an LCD Display.
LCD Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL7182CPL | Rochester Electronics LLC | ICL7182 - LCD Bargraph ADC | |
TPS65142RTGT | Texas Instruments | LCD Bias Solution For LCD Panels with 6ch WLED Driver 32-WQFN | |
TPS65142RTGR | Texas Instruments | LCD Bias Solution For LCD Panels with 6ch WLED Driver 32-WQFN -40 to 85 |
Price & Stock for LCD-S3X1C50TF/C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 17 |
|
$5.0000 / $7.6900 | Buy Now |
Part Details for LCD-S3X1C50TF/C
LCD-S3X1C50TF/C CAD Models
LCD-S3X1C50TF/C Part Data Attributes
|
LCD-S3X1C50TF/C
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
LCD-S3X1C50TF/C
ITW Lumex
Analog/Digital Clock LCD Display,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Lumex | |
Display Format | 5 X 1 | |
Display Height | 12.54 mm | |
Fluid Type | TN | |
Number of Functions | 5 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | ANALOG/DIGITAL CLOCK LCD DISPLAY | |
Polarization Mode | TRANSFLECTIVE | |
Supply Voltage-Nom | 5 V | |
Viewing Area Height | 17 mm | |
Viewing Area Length | 47 mm |