Part Details for LCCA30346-FT3 by L-com Inc
Results Overview of LCCA30346-FT3 by L-com Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCCA30346-FT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH3882
|
Newark | Rf Cable, 7/16 Din Plug-N Type Plug, 3Ft, Connector To Connector:7/16 Din Plug To N Type Plug, Coaxial Cable Type:Lmr-600-Db, Impedance:50Ohm, Cable Length - Imperial:3Ft, Cable Length - Metric:914.4Mm, Jacket Color:Black Rohs Compliant: Yes |L-Com LCCA30346-FT3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$77.3200 | Buy Now |
DISTI #
5073-LCCA30346-FT3-ND
|
DigiKey | COAX CBL 7/16 DIN TO N-TYPE 36" Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$68.1200 | Buy Now |
DISTI #
72124505
|
RS | Cable Assembly, Low Loss 7/16 DIN Male to N Male, 3 FT Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$50.4100 / $57.9900 | RFQ |
|
Onlinecomponents.com | 7/16 DIN Male to N Male Using LMR-600-DB with Heat RoHS: Compliant | 0 |
|
$50.2600 / $65.9800 | Buy Now |
Part Details for LCCA30346-FT3
LCCA30346-FT3 CAD Models
LCCA30346-FT3 Part Data Attributes
|
LCCA30346-FT3
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
LCCA30346-FT3
L-com Inc
Cable Assembly, 1 Conductor(s), Communication Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Application | GENERAL PURPOSE, LABORATORY USE | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | DIN MALE | |
Connector Side2 | N MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Length | 0.914 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |
Alternate Parts for LCCA30346-FT3
This table gives cross-reference parts and alternative options found for LCCA30346-FT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCCA30346-FT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LCCA30335-FT3 | L-com Inc | $100.7361 | Cable Assembly, 1 Conductor(s), Communication Cable, | LCCA30346-FT3 vs LCCA30335-FT3 |
LCCA30335-FT3 | Infinite Electronics | Check for Price | Cable Assembly, 1 Conductor(s), Communication Cable, | LCCA30346-FT3 vs LCCA30335-FT3 |
LCCA30347-FT3 | Infinite Electronics | Check for Price | Cable Assembly, 1 Conductor(s), Communication Cable, | LCCA30346-FT3 vs LCCA30347-FT3 |