Part Details for LCC3/0-38DWH-X by Panduit Corp
Results Overview of LCC3/0-38DWH-X by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LCC3/0-38DWH-X Information
LCC3/0-38DWH-X by Panduit Corp is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for LCC3/0-38DWH-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Lug Terminal (3/0)AWG 81.8mm 24.4mm Tin RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
000000000001146531
|
Sager | Terminals Copp Comp Lug 2H 3/0 AWG | 0 |
|
Buy Now | |
|
Vyrian | Terminals & Terminal Blocks | 1109 |
|
RFQ |
Part Details for LCC3/0-38DWH-X
LCC3/0-38DWH-X CAD Models
LCC3/0-38DWH-X Part Data Attributes
|
LCC3/0-38DWH-X
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCC3/0-38DWH-X
Panduit Corp
Ring Terminal, 85.05mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Schedule B Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Category CO2 Kg | 3.89 | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2008-10-28 | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | CMRT V6.01 | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Cross Section | 85.05 mm2 |