-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LCB710S by Littelfuse Inc is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AK7491
|
Newark | Mosfet Relay, Spst-Nc, 1A, 60V, Smd-6 Rohs Compliant: Yes |Littelfuse LCB710S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.3700 / $5.7700 | Buy Now |
DISTI #
25AJ6924
|
Newark | 1-Form-B Optomos 60V 0.6 Ohms 6L Dip/ Tube Rohs Compliant: Yes |Littelfuse LCB710S RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1900 / $5.2300 | Buy Now |
DISTI #
5656-LCB710S-ND
|
DigiKey | SSR RELAY SPST-NC 1A 0-60V Min Qty: 1 Lead time: 23 Weeks Container: Tube |
1528 In Stock |
|
$3.9179 / $5.5500 | Buy Now |
DISTI #
V36:1790_14441813
|
Arrow Electronics | Solid State Relay 50mA 1.4V DC-IN 1A 60V AC/DC-OUT 6-Pin PDIP SMD Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 23 Weeks Date Code: 2306 | Americas - 450 |
|
$3.1820 / $3.3120 | Buy Now |
DISTI #
V79:2366_30161583
|
Arrow Electronics | Solid State Relay 50mA 1.4V DC-IN 1A 60V AC/DC-OUT 6-Pin PDIP SMD Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2251 | Americas - 3 |
|
$3.9101 / $5.5389 | Buy Now |
|
Future Electronics | LCB710 Series SPST (1 Form B) 3750 V Surface Mount Solid State Relay - SMD-6 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Lead time: 23 Weeks Container: Tube | 0Tube |
|
$3.2500 / $3.5100 | Buy Now |
DISTI #
87248291
|
Verical | Solid State Relay 50mA 1.4V DC-IN 1A 60V AC/DC-OUT 6-Pin PDIP SMD Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2306 | Americas - 450 |
|
$3.1470 / $4.4420 | Buy Now |
DISTI #
86942217
|
Verical | Solid State Relay 50mA 1.4V DC-IN 1A 60V AC/DC-OUT 6-Pin PDIP SMD Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2251 | Americas - 3 |
|
$3.0510 / $4.8160 | Buy Now |
|
Future Electronics | LCB710 Series SPST (1 Form B) 3750 V Surface Mount Solid State Relay - SMD-6 Min Qty: 1 Package Multiple: 1 |
161 null |
|
$3.5000 / $3.8000 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 100 |
|
$5.8500 / $6.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LCB710S
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
LCB710S
Littelfuse Inc
Transistor Output SSR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | CMOS COMPATIBLE, UL RECOGNIZED | |
Configuration | SINGLE | |
Control Current | 0.002 A | |
Control Voltage | 0.9 V | |
Forward Current-Max | 0.05 A | |
Input Type | DC | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-state Resistance-Max | 0.6 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 3.302 mm | |
Overall Length | 8.382 mm | |
Packing Method | TUBE | |
Surface Mount | YES |
A good PCB layout for the LCB710S should ensure that the high-frequency signals are kept away from the low-frequency signals, and that the decoupling capacitors are placed close to the device. A 4-layer PCB with a solid ground plane is recommended. Additionally, the layout should minimize the loop area of the high-frequency signals to reduce EMI.
To select the correct fuse value, you need to consider the maximum inrush current, the steady-state current, and the fault current of your application. The fuse value should be high enough to allow for the inrush current, but low enough to protect the circuit from fault currents. You can use the fuse selection guide provided by Littelfuse or consult with their application engineers for assistance.
The LCB710S has an operating temperature range of -40°C to 125°C. However, the device's performance and reliability may be affected at extreme temperatures. It's recommended to operate the device within the recommended temperature range for optimal performance and reliability.
The LCB710S is designed to withstand moderate vibration levels. However, if your application is subject to high vibration levels, you may need to take additional measures to ensure the device's reliability. This may include using a vibration-resistant mounting method, such as a screw-down or clip-in mounting, and ensuring that the PCB is properly secured to the chassis.
To troubleshoot issues with the LCB710S, start by checking the device's input and output voltages, as well as the current flowing through the device. Use an oscilloscope to check for any unusual voltage or current waveforms. Also, check the device's thermal performance and ensure that it is properly cooled. If the issue persists, consult the datasheet and application notes, or contact Littelfuse's technical support for assistance.