Part Details for LCAT1001-10 by L-com Inc
Results Overview of LCAT1001-10 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LCAT1001-10 Information
LCAT1001-10 by L-com Inc is an RF/Microwave Attenuator.
RF/Microwave Attenuators are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for LCAT1001-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH5031
|
Newark | Rf Attenuator, 2W/10, Sma Plug-Jack, Rf Attenuator Interface Type:Sma Plug To Sma Jack, Attenuation:10Db, Frequency Range:Dc To 3Ghz, Input Power:2W, Impedance:50Ohm, Attenuator Body Material:Stainless Steel, Product Range:- Rohs Compliant: Yes |L-Com LCAT1001-10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 97 |
|
$57.6500 | Buy Now |
DISTI #
5073-LCAT1001-10-ND
|
DigiKey | DC-3GHZ 2W RF FIXED ATTENUATOR 1 Min Qty: 1 Lead time: 7 Weeks Container: Bag | Temporarily Out of Stock |
|
$50.7100 | Buy Now |
|
Onlinecomponents.com | DC-3GHz 2W RF fixed attenuator 10dB, SMA(M,F) Hex RoHS: Compliant | 0 |
|
$36.3900 / $47.7800 | Buy Now |
DISTI #
77730519
|
Verical | 2W/10dB RF Fixed Attenuator Min Qty: 3 Package Multiple: 1 | Americas - 97 |
|
$33.1721 / $41.9900 | Buy Now |
DISTI #
LCAT1001-10
|
L-com US | LCAT1001-10 is a 10dB RF fixed attenuator from L-com. With hex nut on the body, the attenuator has coaxial in-line design with SMA male connector on one end and SMA female connector on the other. The part is available in stock with same day shipping. Min Qty: 1 Package Multiple: 1 | 97 |
|
$33.1700 / $41.9900 | Buy Now |