-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 3750V Isolation,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LCA182STR by Littelfuse Inc is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AJ6881
|
Newark | 1-Form-A Optically Cpled Mosfet Reel/ Tr |Littelfuse LCA182STR RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3800 / $1.7400 | Buy Now |
DISTI #
5656-LCA182STRCT-ND
|
DigiKey | SSR RELAY SPST-NO 120MA 0-350V Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9638 In Stock |
|
$1.6766 / $2.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LCA182STR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
LCA182STR
Littelfuse Inc
Transistor Output SSR, 1-Channel, 3750V Isolation,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Control Voltage | 0.9 V | |
Forward Current-Max | 0.05 A | |
Input Type | DC | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.12 A | |
On-state Resistance-Max | 35 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 3.302 mm | |
Overall Length | 8.382 mm | |
Packing Method | TR, 13 INCH | |
Surface Mount | YES |
The recommended PCB layout for optimal thermal performance of the LCA182STR includes using a thermal pad on the bottom of the device, connecting it to a large copper area on the PCB, and ensuring good airflow around the device.
To ensure the reliability of the LCA182STR in high-temperature applications, it is recommended to follow the derating guidelines provided in the datasheet, use a suitable thermal interface material, and ensure good airflow around the device.
The maximum surge current that the LCA182STR can withstand is 100A for 10ms, as specified in the datasheet. However, it is recommended to consult with Littelfuse Inc. for specific application requirements.
Yes, the LCA182STR is AEC-Q101 qualified, making it suitable for use in automotive applications. However, it is recommended to consult with Littelfuse Inc. for specific application requirements and to ensure compliance with relevant automotive standards.
The recommended storage condition for the LCA182STR is to store it in a dry, cool place with a relative humidity of 50% or less, and to avoid exposing it to temperatures above 30°C or below -10°C.