Part Details for LC87F2H08AU-EB-2E by onsemi
Results Overview of LC87F2H08AU-EB-2E by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LC87F2H08AU-EB-2E Information
LC87F2H08AU-EB-2E by onsemi is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for LC87F2H08AU-EB-2E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LC87F2H08AU-EB-2E-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 36QFP Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
LC87F2H08AU-EB-2E
|
Avnet Americas | - Trays (Alt: LC87F2H08AU-EB-2E) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 111 Weeks, 0 Days Container: Tray | 0 |
|
RFQ |
Part Details for LC87F2H08AU-EB-2E
LC87F2H08AU-EB-2E CAD Models
LC87F2H08AU-EB-2E Part Data Attributes
|
LC87F2H08AU-EB-2E
onsemi
Buy Now
Datasheet
|
Compare Parts:
LC87F2H08AU-EB-2E
onsemi
8-bit Microcontroller with 8K-byte Flash ROM and 256-byte RAM, LQFP36 7x7 / QFP36, 1250-JTRAY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Pin Count | 36 | |
Manufacturer Package Code | 561AV | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 111 Weeks | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 24.4 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G36 | |
Length | 7 mm | |
Number of I/O Lines | 24 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP36,.35SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Speed | 24.4 MHz | |
Supply Current-Max | 16.2 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |