Part Details for LC8.5 by Microchip Technology Inc
Results Overview of LC8.5 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LC8.5 Information
LC8.5 by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for LC8.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ5957
|
Newark | Uni-Directional Tvs Do-13 Rohs Compliant: Yes |Microchip LC8.5 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.1600 / $37.6200 | Buy Now |
DISTI #
LC8.5-ND
|
DigiKey | TVS DIODE 8.5VWM 15.9VC DO13 Min Qty: 100 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.6203 | Buy Now |
DISTI #
LC8.5
|
Avnet Americas | - Bulk (Alt: LC8.5) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$33.8688 / $36.1625 | Buy Now |
DISTI #
494-LC8.5
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Uni-Directional TVS RoHS: Not Compliant | 0 |
|
$37.6200 | Order Now |
DISTI #
LC8.5
|
Microchip Technology Inc | Uni-Directional TVS _ DO-13, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 21 Weeks, 0 Days |
0 Alternates Available |
|
$40.5100 | Buy Now |
|
Onlinecomponents.com | Diode TVS Single Uni-Dir 8.5V 1.5KW 2-Pin DO-13 RoHS: Compliant | 0 |
|
$35.9100 / $98.3600 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 8 Package Multiple: 1 | 0 |
|
$35.2800 / $41.3300 | Buy Now |
|
Master Electronics | Diode TVS Single Uni-Dir 8.5V 1.5KW 2-Pin DO-13 RoHS: Compliant | 0 |
|
$35.9100 / $98.3600 | Buy Now |
Part Details for LC8.5
LC8.5 CAD Models
LC8.5 Part Data Attributes
|
LC8.5
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LC8.5
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 8.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Breakdown Voltage-Max | 11.5 V | |
Breakdown Voltage-Min | 9.44 V | |
Breakdown Voltage-Nom | 9.4 V | |
Case Connection | CATHODE | |
Clamping Voltage-Max | 15.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-202AA | |
JESD-30 Code | O-MALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Rep Pk Reverse Voltage-Max | 8.5 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |