-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Battery Fuel Gauge for 1-Cell Lithium-Ion/Polymer, WLCSP9 1.60x1.76, 5000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LC709203FXE-01MH by onsemi is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LC709203FXE-01MH
|
Avnet Silica | Fuel Gauge LiIonLiPol I2C 3mA 04V 9Pin WLCSP TR (Alt: LC709203FXE-01MH) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
LC709203FXE-01MH
|
EBV Elektronik | Fuel Gauge LiIonLiPol I2C 3mA 04V 9Pin WLCSP TR (Alt: LC709203FXE-01MH) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Other Function Semiconductors | 254648 |
|
RFQ | |
|
Win Source Electronics | Smart LiB Gauge Battery Fuel Gauge LSI | IC BATT MONITOR LI-ION 9WLCSP | 6900 |
|
$8.3416 / $12.5125 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LC709203FXE-01MH
onsemi
Buy Now
Datasheet
|
Compare Parts:
LC709203FXE-01MH
onsemi
Battery Fuel Gauge for 1-Cell Lithium-Ion/Polymer, WLCSP9 1.60x1.76, 5000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 567JH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PBGA-B9 | |
JESD-609 Code | e1 | |
Length | 1.76 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA9,3X3,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.51 mm | |
Supply Voltage-Max (Vsup) | 4.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
A good PCB layout for the LC709203FXE-01MH involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the input and output traces. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
To ensure stability, make sure the input and output capacitors are of high quality and meet the recommended specifications. Also, ensure the PCB layout is well-designed, and the device is properly decoupled from the input and output. Additionally, the output voltage should be set to a value that is within the recommended range.
The maximum ambient temperature range for the LC709203FXE-01MH is -40°C to +125°C. However, the device's performance and reliability may degrade if operated at the extreme ends of this range for extended periods.
Yes, the LC709203FXE-01MH is suitable for high-reliability applications. It is manufactured using a robust process and has undergone rigorous testing to ensure its reliability. However, it is essential to follow proper design and manufacturing guidelines to ensure the device operates within its recommended specifications.
To troubleshoot issues with the LC709203FXE-01MH, start by verifying the input voltage, output voltage, and current. Check the PCB layout and ensure it meets the recommended design guidelines. Also, verify that the device is properly decoupled and the input and output capacitors are of high quality. If the issue persists, consult the datasheet and application notes or contact onsemi's technical support.