-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EE PLD, 7.5ns, 256-Cell, CMOS, PQFP100, TQFP-100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LC4256ZC-75TN100C by Lattice Semiconductor Corporation is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ0976
|
Newark | Ispmach 4000Z, 1.8V, 256Mc, Zero Power, Low I/O Rohs Compliant: Yes |Lattice Semiconductor LC4256ZC-75TN100C RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.0300 / $32.0200 | Buy Now |
DISTI #
220-1712-ND
|
DigiKey | IC CPLD 256MC 7.5NS 100TQFP Min Qty: 1 Lead time: 20 Weeks Container: Tray |
372 In Stock |
|
$23.0000 / $28.5000 | Buy Now |
DISTI #
842-4256ZC75TN100C
|
Mouser Electronics | CPLD - Complex Programmable Logic Devices PROGRAMMABLE SUPER FAST HI DENSITY PLD RoHS: Compliant | 245 |
|
$23.9200 / $28.5000 | Buy Now |
DISTI #
E54:1762_00178433
|
Arrow Electronics | CPLD ispMACH® 4000Z Family 256 Macro Cells 168MHz 1.8V 100-Pin TQFP Tray RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 20 Weeks Date Code: 2431 | Europe - 450 |
|
$21.7500 / $22.4500 | Buy Now |
DISTI #
84427658
|
Verical | CPLD ispMACH® 4000Z Family 256 Macro Cells 168MHz 1.8V 100-Pin TQFP Tray RoHS: Compliant Min Qty: 450 Package Multiple: 450 Date Code: 2431 | Americas - 450 |
|
$21.7500 / $22.4500 | Buy Now |
|
Vyrian | Programmable ICs | 483 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LC4256ZC-75TN100C
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LC4256ZC-75TN100C
Lattice Semiconductor Corporation
EE PLD, 7.5ns, 256-Cell, CMOS, PQFP100, TQFP-100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Lattice Semiconductor | |
Architecture | PAD-TYPE | |
Clock Frequency-Max | 111 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
JTAG BST | YES | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | 10 | |
Number of I/O Lines | 64 | |
Number of Inputs | 74 | |
Number of Macro Cells | 256 | |
Number of Outputs | 64 | |
Number of Product Terms | 83 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | ||
Organization | 10 DEDICATED INPUTS, 64 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 7.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm |
The recommended power-up sequence is to apply VCCIO before VCC. This ensures that the I/O banks are powered up before the core voltage.
The LC4256ZC-75TN100C has a built-in clock tree that can be implemented using the Clock Wizard tool in the Lattice Diamond software. This tool allows you to create a clock tree that meets your specific design requirements.
The maximum frequency of the LC4256ZC-75TN100C is 150 MHz. However, the actual frequency may vary depending on the specific design and operating conditions.
To optimize power consumption, use the Power Calculator tool in the Lattice Diamond software to estimate power consumption and identify areas for optimization. Additionally, use power-saving features such as clock gating and dynamic voltage and frequency scaling.
The maximum current rating of the LC4256ZC-75TN100C is 100 mA per I/O bank. However, the actual current rating may vary depending on the specific design and operating conditions.