Part Details for LC3-A-M8 by Panduit Corp
Results Overview of LC3-A-M8 by Panduit Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11000DR | Texas Instruments | Quadruple 2-Input Positive-NAND Gates 16-SOIC -40 to 85 | |
74AC11008PWR | Texas Instruments | Quadruple 2-Input Positive-AND Gates 16-TSSOP -40 to 85 | |
74AC11138N | Texas Instruments | 3-Line to 8-Line Decoders/Demultiplexers 16-PDIP -40 to 85 |
Price & Stock for LC3-A-M8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K3018
|
Newark | Latching Clip, Adhesive, .20 (5.1Mm) Squ Rohs Compliant: Yes |Panduit LC3-A-M8 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 1 Container: Pack | 2 |
|
$338.1000 / $410.2300 | Buy Now |
DISTI #
298-19834-ND
|
DigiKey | CBL CLIP WIRE SADDLE ADHESIVE Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
362 In Stock |
|
$0.4741 / $0.6100 | Buy Now |
DISTI #
52K3018
|
Avnet Americas | LATCHING CLIP, ADHESIVE - Boxed Product (Development Kits) (Alt: 52K3018) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 3 Days Container: Box | 2 Partner Stock |
|
$338.1000 / $410.2300 | Buy Now |
DISTI #
LC3-A-M8
|
Avnet Americas | LATCHING CLIP, ADHESIVE - Bulk (Alt: LC3-A-M8) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$314.0200 | Buy Now |
DISTI #
71947796
|
RS | Adhesive backed latching clip, .20" (5.1mm) square bundle, light gray Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4640 / $0.5270 | RFQ |
|
Bisco Industries | 19 |
|
Buy Now | ||
DISTI #
PANLC3-A-M8
|
Heilind Electronics | Latching Clip, Adhesive, .20 (5.1mm) Squ | Americas - 0 in Stock |
|
$0.3573 / $0.3870 | Buy Now |
|
Onlinecomponents.com | Adhesive backed latching clip, .20" (5.1mm) square bundle, light gray, bulk package. RoHS: Compliant |
2019 In Stock |
|
$0.3140 / $0.3660 | Buy Now |
DISTI #
51596980
|
Verical | Cable Management, Latching Clip Polyvinyl Chloride Light Gray Adhesive 5mm RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2035 | Americas - 2000 |
|
$0.4082 / $0.4758 | Buy Now |
DISTI #
LC3-A-M8
|
IBS Electronics | CABLE MANAGEMENT LATCHING CLIP POLYVINYL CHLORIDE LIGHT GRAY ADHESIVE 5MM Min Qty: 1000 Package Multiple: 1 | 2019 |
|
$0.4082 / $0.4758 | Buy Now |
Part Details for LC3-A-M8
LC3-A-M8 CAD Models
LC3-A-M8 Part Data Attributes
|
LC3-A-M8
Panduit Corp
Buy Now
|
Compare Parts:
LC3-A-M8
Panduit Corp
|
Samacsys Manufacturer | Panduit |