Part Details for LC2251EESP by E-Switch Inc
Results Overview of LC2251EESP by E-Switch Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LC2251EESP Information
LC2251EESP by E-Switch Inc is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for LC2251EESP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N8162
|
Newark | Ea Rohs Compliant: Yes |E-Switch LC2251EESP RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8410 / $0.9860 | Buy Now |
DISTI #
LC2251EESP-ND
|
DigiKey | SWITCH PUSH DPDT 0.3A 30V Min Qty: 3000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6876 | Buy Now |
DISTI #
612-LC2251EESP
|
Mouser Electronics | Pushbutton Switches 300mA/30VDC PC-Pin Latching Shorting RoHS: Compliant | 0 |
|
$0.6380 | Order Now |
DISTI #
74828510
|
RS | Pushbutton Switch, DPDT, ON-ON, 300 mA, 30V DC, PC Pin, LC Series Min Qty: 3000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2900 | RFQ |
Part Details for LC2251EESP
LC2251EESP CAD Models
LC2251EESP Part Data Attributes
|
LC2251EESP
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
LC2251EESP
E-Switch Inc
Pushbutton Switch, SPDT, Latched, 0.3A, 30VDC, Solder Terminal, Through Hole-right Angle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.33 | |
Samacsys Manufacturer | E-Switch | |
Body Breadth | 10.4 mm | |
Body Height | 5.7 mm | |
Body Length or Diameter | 12 mm | |
Contact Current(DC)-Max | 0.3 A | |
Contact (DC) Max Rating R Load | 0.3A@30VDC | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 10000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Force-Max | 4.22 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |