Part Details for LC1-10.0-F7P-4 by Bivar Inc
Results Overview of LC1-10.0-F7P-4 by Bivar Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LC1-10.0-F7P-4 Information
LC1-10.0-F7P-4 by Bivar Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for LC1-10.0-F7P-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
492-LC1-10.0-F7P-4-ND
|
DigiKey | LIGHT PIPE FLEXIBLE 10" 6.9MM Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9172 | Buy Now |
DISTI #
749-LC1-10.0-F7P-4
|
Mouser Electronics | LED Light Pipes Light Pipe, Flexible, 1mm. Fiber Optic Core, 7.0mm. Dia. Low Profile Lens, 10.0in. Length, Yellow RoHS: Compliant | 0 |
|
$1.6900 / $3.3600 | Order Now |