-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ESD / Surge Protector, SOIC-8 Narrow Body, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LC03-6R2G by onsemi is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC1139
|
Newark | Diode, Tvs, Bidir, Clamping Voltage Vc Max:20V, Diode Case Style:Soic, No. Of Pins:8Pins, Operating Voltage:6.8V, Power Dissipation Pd:2Kw, Product Range:Lc03 Series, Automotive Qualification Standard:-, Svhc:No Svhc (15-Jan-2019), Rohs Compliant: Yes |Onsemi LC03-6R2G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14840 |
|
$0.7390 / $1.2300 | Buy Now |
DISTI #
29X6004
|
Newark | Esd Protection Diode, 20V, Soic-8, Clamping Voltage Vc Max:20V, Diode Case Style:Soic, No. Of Pins:8Pins, Operating Voltage:6.8V, Power Dissipation Pd:2Kw, Product Range:-, Automotive Qualification Standard:-, Capacitance, Cd:16Pf Rohs Compliant: Yes |Onsemi LC03-6R2G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4530 / $0.6140 | Buy Now |
DISTI #
LC03-6R2GOSCT-ND
|
DigiKey | TVS DIODE 5VWM 20VC 8-SOIC Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10262 In Stock |
|
$0.4457 / $1.2300 | Buy Now |
DISTI #
LC03-6R2G
|
Avnet Americas | ESD Protection Device, Array, 20 V, SOIC, 8 Pins, 6.8 V, 2 kW, LC03 - Tape and Reel (Alt: LC03-6R2G) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.4032 / $0.4572 | Buy Now |
DISTI #
863-LC03-6R2G
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes LO CAPACITANCE SURF MOUNT TVS RoHS: Compliant | 26152 |
|
$0.4450 / $1.2300 | Buy Now |
DISTI #
V36:1790_07290395
|
Arrow Electronics | ESD Suppressor Diode Diode Array Uni-Dir 5V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Date Code: 2411 | Americas - 37500 |
|
$0.4274 / $0.4505 | Buy Now |
DISTI #
70275399
|
RS | LC03-6R2G, Quint Bi-Directional ESD Protection Array, 2000W, 8-Pin SOIC Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0600 / $1.2500 | RFQ |
|
Future Electronics | LC03-6R2 Series 6.8 V 2000 W Low Capacitance TVS for High-Speed Data Interface RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Container: Reel | 127500Reel |
|
$0.4500 / $0.4600 | Buy Now |
|
Future Electronics | LC03-6R2 Series 6.8 V 2000 W Low Capacitance TVS for High-Speed Data Interface RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Container: Reel | 17500Reel |
|
$0.4200 / $0.4350 | Buy Now |
|
Onlinecomponents.com | ESD Suppressor Diode Diode Array Uni-Dir 5V 8-Pin SOIC N T/R / TVS DIODE 5VWM 20VC 8SOIC RoHS: Compliant |
10000 In Stock |
|
$0.4057 / $0.4244 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LC03-6R2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
LC03-6R2G
onsemi
ESD / Surge Protector, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Min | 6.8 V | |
Clamping Voltage-Max | 20 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 2000 W | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for LC03-6R2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LC03-6R2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LC03-6R2 | onsemi | Check for Price | ESD / Surge Protector, SOIC-8 Narrow Body, 2500-REEL | LC03-6R2G vs LC03-6R2 |
A good PCB layout for the LC03-6R2G involves keeping the input and output traces short and wide, using a solid ground plane, and placing the input and output capacitors close to the device. Additionally, it's recommended to use a common mode choke or a ferrite bead to filter out high-frequency noise.
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Additionally, ensure that the input and output capacitors are of high quality and have low ESR. It's also important to decouple the input and output with capacitors to prevent oscillation.
The LC03-6R2G is rated for operation from -40°C to 125°C, but the maximum ambient temperature range depends on the specific application and the device's power dissipation. It's recommended to derate the device's power dissipation according to the ambient temperature to ensure reliable operation.
Yes, the LC03-6R2G is suitable for high-reliability and automotive applications. It's built with high-quality materials and has undergone rigorous testing to ensure its reliability and performance. However, it's essential to follow the recommended application guidelines and to consult with onsemi's technical support team for specific requirements.
To troubleshoot issues with the LC03-6R2G, start by checking the input and output voltages, as well as the device's temperature. Verify that the component values and PCB layout meet the recommended guidelines. Use an oscilloscope to check for oscillations or noise on the input and output. If the issue persists, consult onsemi's technical support team for further assistance.