LC 90W 150-400MA 310V FLEXC NF H16 EXC4 by: Tridonic Gmbh & Co Kg

Part Details for LC 90W 150-400MA 310V FLEXC NF H16 EXC4 by Tridonic Gmbh & Co Kg

Results Overview of LC 90W 150-400MA 310V FLEXC NF H16 EXC4 by Tridonic Gmbh & Co Kg

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

LC 90W 150-400MA 310V FLEXC NF H16 EXC4 Information

LC 90W 150-400MA 310V FLEXC NF H16 EXC4 by Tridonic Gmbh & Co Kg is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.

A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.

Price & Stock for LC 90W 150-400MA 310V FLEXC NF H16 EXC4

Part # Distributor Description Stock Price Buy
TME Power supply: switching, LED, 90W, 100÷310VDC, 150÷400mA, IP20 Min Qty: 1 9
  • 1 $27.1300
  • 5 $26.1700
  • 10 $25.4500
  • 20 $24.0100
  • 100 $21.0000
$21.0000 / $27.1300 Buy Now

Part Details for LC 90W 150-400MA 310V FLEXC NF H16 EXC4

LC 90W 150-400MA 310V FLEXC NF H16 EXC4 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LC 90W 150-400MA 310V FLEXC NF H16 EXC4 by Tridonic Gmbh & Co Kg.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LC 90W 150-400MA 310V FLE... by Tridonic Gmbh & Co Kg

Select Manufacturer
Which Manufacturer of LC 90W 150-400MA 310V FLE... would you like to use for your alert(s)?
  • Please alert me when LC 90W 150-400MA 310V FLE... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LC 90W 150-400MA 310V FLE... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LC 90W 150-400MA 310V FLE... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LC 90W 150-400MA 310V FLE... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LC 90W 150-400MA 310V FLE....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LC 90W 150-400MA 310V FLEXC NF H16 EXC4 by Tridonic Gmbh & Co Kg

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: