Part Details for LBZX84C7V5LT1G by LRC Leshan Radio Co Ltd
Results Overview of LBZX84C7V5LT1G by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LBZX84C7V5LT1G Information
LBZX84C7V5LT1G by LRC Leshan Radio Co Ltd is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for LBZX84C7V5LT1G
LBZX84C7V5LT1G CAD Models
LBZX84C7V5LT1G Part Data Attributes
|
LBZX84C7V5LT1G
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LBZX84C7V5LT1G
LRC Leshan Radio Co Ltd
Zener Diode, 7.5V V(Z), 6.7%, 0.3W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 15 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Power Dissipation-Max | 0.3 W | |
Reference Voltage-Nom | 7.5 V | |
Surface Mount | YES | |
Voltage Tol-Max | 6.7% | |
Working Test Current | 5 mA |
LBZX84C7V5LT1G Frequently Asked Questions (FAQ)
-
The recommended storage temperature range for LBZX84C7V5LT1G is -40°C to 125°C.
-
Yes, the LBZX84C7V5LT1G component is RoHS (Restriction of Hazardous Substances) compliant, meaning it meets the EU's directive on the restriction of certain hazardous substances in electrical and electronic equipment.
-
The typical lead time for delivery of LBZX84C7V5LT1G components varies depending on the supplier and the quantity ordered. However, it is usually around 2-4 weeks for standard orders.
-
Yes, the LBZX84C7V5LT1G is suitable for high-reliability applications, such as aerospace, defense, and medical devices, due to its high-quality construction and rigorous testing.
-
Yes, the LBZX84C7V5LT1G should be handled and stored in accordance with the manufacturer's recommendations to prevent damage. This includes avoiding excessive mechanical stress, moisture, and electrostatic discharge.