Part Details for LBWA1CS1AD-806 by Murata Manufacturing Co Ltd
Results Overview of LBWA1CS1AD-806 by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LBWA1CS1AD-806 Information
LBWA1CS1AD-806 by Murata Manufacturing Co Ltd is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for LBWA1CS1AD-806
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6900 |
|
RFQ | ||
|
Bristol Electronics | 6634 |
|
RFQ |
Part Details for LBWA1CS1AD-806
LBWA1CS1AD-806 CAD Models
LBWA1CS1AD-806 Part Data Attributes
|
LBWA1CS1AD-806
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LBWA1CS1AD-806
Murata Manufacturing Co Ltd
Telecom Circuit, 1-Func, LGA
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | LGA | |
Reach Compliance Code | compliant | |
JESD-30 Code | R-XXMA-N | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED |
LBWA1CS1AD-806 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the LBWA1CS1AD-806 is -40°C to +85°C.
-
For optimal performance, ensure that the module is properly soldered, and the antenna is correctly connected. Also, follow the recommended PCB layout and grounding guidelines provided in the datasheet.
-
The maximum transmit power of the LBWA1CS1AD-806 is +20 dBm (100 mW).
-
Yes, the LBWA1CS1AD-806 module is certified for use in various regions, including the US (FCC), Europe (CE), Japan (TELEC), and Canada (IC). However, it's essential to verify the certification for your specific region or country.
-
The typical current consumption of the LBWA1CS1AD-806 is around 35 mA in transmit mode and 15 mA in receive mode.