Part Details for LBR2012T220K by TAIYO YUDEN
Results Overview of LBR2012T220K by TAIYO YUDEN
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LBR2012T220K Information
LBR2012T220K by TAIYO YUDEN is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for LBR2012T220K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09P3810
|
Newark | Inductor, 22Uh, 100Ma, 10%, 16Mhz, Smd, Full Reel, Inductance:22Μh, Dc Resistance Max:1Ohm, Self Resonant Frequency:16Mhz, Dc Current Rating:100Ma, Inductor Case/Package:0805 [2012 Metric], Product Range:Lb Series Rohs Compliant: Yes |Taiyo Yuden LBR2012T220K RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0370 | Buy Now |
DISTI #
24T3288
|
Newark | Inductor, 22Uh, 100Ma, 10%, 16Mhz, Smd, Inductance:22Μh, Dc Resistance Max:1Ohm, Self Resonant Frequency:16Mhz, Dc Current Rating:100Ma, Inductor Case/Package:0805 [2012 Metric], Product Range:Lb Series, Inductance Tolerance:± 10% Rohs Compliant: Yes |Taiyo Yuden LBR2012T220K RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0640 | Buy Now |
DISTI #
587-2046-1-ND
|
DigiKey | FIXED IND 22UH 100MA 1 OHM SMD Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
356827 In Stock |
|
$0.0313 / $0.1000 | Buy Now |
DISTI #
LBR2012T220K
|
Avnet Americas | Power Inductor (SMD), 22 uH, ? 10%, 100 mA, Unshielded, 100 mA, 2mm x 1.25mm x 1.25mm - Tape and Reel (Alt: LBR2012T220K) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0298 / $0.0314 | Buy Now |
DISTI #
963-LBR2012T220K
|
Mouser Electronics | Power Inductors - SMD 963-LSQEA201212T220K RPLCMT PN 0805 22uH 1300mOhmsTol 100mA RoHS: Compliant | 20809 |
|
$0.0320 / $0.1000 | Buy Now |
|
Onlinecomponents.com | Inductor General Purpose Chip Wirewound 22uH 10% 2.52MHz Ferrite 0.1A 1.3Ohm DCR 0805 T/R RoHS: Compliant |
12000 In Stock |
|
$0.0319 / $0.0403 | Buy Now |
|
Bristol Electronics | 47107 |
|
RFQ | ||
|
Quest Components | GENERAL PURPOSE INDUCTOR, 22UH, 10%, 1 ELEMENT, FERRITE-CORE, SMD, 0805 | 10735 |
|
$0.0313 / $0.0964 | Buy Now |
DISTI #
LBR2012T220K
|
TTI | Power Inductors - SMD 963-LSQEA201212T220K RPLCMT PN 0805 22uH 1300mOhmsTol 100mA pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0305 / $0.0331 | Buy Now |
DISTI #
LBR2012T220K
|
IBS Electronics | INDUCTOR CHIP WIREWOUND 22UH 10% 2.52MHZ FERRITE 100MA 1.3OHM DCR 0805 T/R Min Qty: 3000 Package Multiple: 1 | 0 |
|
$0.0345 / $0.0365 | Buy Now |
Part Details for LBR2012T220K
LBR2012T220K CAD Models
LBR2012T220K Part Data Attributes
|
LBR2012T220K
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LBR2012T220K
TAIYO YUDEN
General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 1.3 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.25 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.1 A | |
Self Resonance Frequency | 16 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.52 MHz | |
Tolerance | 10% |
LBR2012T220K Frequently Asked Questions (FAQ)
-
The recommended land pattern for the LBR2012T220K is a rectangular pad with a size of 2.5mm x 1.25mm, with a solder mask opening of 2.2mm x 1.0mm.
-
The LBR2012T220K has a thermal resistance of 10°C/W. To handle thermal considerations, ensure good airflow, use a heat sink if necessary, and avoid overheating the component.
-
The maximum operating temperature for the LBR2012T220K is 125°C, with a storage temperature range of -55°C to 150°C.
-
Yes, the LBR2012T220K is designed to withstand vibrations up to 10G, making it suitable for use in high-vibration environments.
-
To ensure reliability in a humid environment, use a conformal coating, ensure good PCB design and layout, and follow proper soldering and assembly procedures.