Part Details for LBM2016T390J by TAIYO YUDEN
Results Overview of LBM2016T390J by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LBM2016T390J Information
LBM2016T390J by TAIYO YUDEN is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for LBM2016T390J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82T8639
|
Newark | Inductor, 39Uh, 120Ma, 5%, 14Mhz ,smd, Inductance:39Μh, Dc Resistance Max:3.9Ohm, Self Resonant Frequency:14Mhz, Dc Current Rating:120Ma, Inductor Case/Package:0806 [2016 Metric], Product Range:Lb Series, Inductance Tolerance:± 5% Rohs Compliant: Yes |Taiyo Yuden LBM2016T390J RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1000 | Buy Now |
DISTI #
587-3095-1-ND
|
DigiKey | FIXED IND 39UH 120MA 3.9 OHM SMD Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
79 In Stock |
|
$0.0462 / $0.1200 | Buy Now |
DISTI #
LBM2016T390J
|
Avnet Americas | Wirewound Inductor, 39 uH, 3.9 Ohm, ? 5%, 14 MHz, 120 mA, 0806 [2016 Metric] - Tape and Reel (Alt: LBM2016T390J) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0515 / $0.0525 | Buy Now |
DISTI #
963-LBM2016T390J
|
Mouser Electronics | RF Inductors - SMD 963-LSQMB201616T390J RPLCMT PN 0806 39uH 5070mOhms 5% 120mA RoHS: Compliant | 1624 |
|
$0.0560 / $0.1200 | Buy Now |
|
Onlinecomponents.com | Inductor RF Wirewound 39uH 5% 2.52MHz 20Q-Factor Ferrite 0.12A 5.07Ohm DCR 0806 T/R RoHS: Compliant | 0 |
|
$0.0425 / $0.0597 | Buy Now |
|
Ameya Holding Limited | FIXED IND 39UH 120MA 3.9 OHM SMD | 2000-Authorized Distributor |
|
Buy Now RFQ | |
DISTI #
LQLBM2016T390J
|
Avnet Abacus | - Tape and Reel (Alt: LQLBM2016T390J) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for LBM2016T390J
LBM2016T390J CAD Models
LBM2016T390J Part Data Attributes
|
LBM2016T390J
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LBM2016T390J
TAIYO YUDEN
General Purpose Inductor, 39uH, 5%, 1 Element, Ferrite-Core, SMD, 0806, CHIP, 0806, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 0806 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 5.07 Ω | |
Inductance-Nom (L) | 39 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.6 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 0.12 A | |
Self Resonance Frequency | 14 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 2.52 MHz | |
Tolerance | 5% |
LBM2016T390J Frequently Asked Questions (FAQ)
-
The recommended land pattern for LBM2016T390J is a rectangular pad with a size of 1.2mm x 0.8mm, with a solder mask opening of 0.8mm x 0.5mm. The land pattern should be designed to accommodate the component's termination style and ensure good solderability.
-
LBM2016T390J is a moisture-sensitive device (MSD) and requires special handling to prevent damage. It should be stored in a dry environment with a relative humidity of 10% or less, and should be soldered within 168 hours of opening the package. If the component is exposed to moisture, it should be baked in a dry oven at 125°C for 24 hours before soldering.
-
The maximum reflow temperature for LBM2016T390J is 260°C, with a peak temperature of 250°C. The reflow profile should be designed to ensure that the component is exposed to temperatures above 220°C for no more than 60 seconds.
-
LBM2016T390J is designed to withstand moderate vibration, but it may not be suitable for high-vibration environments. The component's vibration resistance is specified as 10G, 10-2000Hz, and it should not be subjected to vibration levels exceeding this specification.
-
To ensure the reliability of LBM2016T390J in high-temperature applications, it is recommended to derate the component's voltage and current ratings according to the temperature derating curve provided in the datasheet. Additionally, the component should be operated within its specified temperature range of -40°C to 125°C.