Part Details for LBM2016T120J by TAIYO YUDEN
Results Overview of LBM2016T120J by TAIYO YUDEN
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LBM2016T120J Information
LBM2016T120J by TAIYO YUDEN is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for LBM2016T120J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82T8634
|
Newark | Inductor, 12Uh, 200Ma, 5%, 23Mhz ,smd, Inductance:12Μh, Dc Resistance Max:1.4Ohm, Self Resonant Frequency:23Mhz, Dc Current Rating:200Ma, Inductor Case/Package:0806 [2016 Metric], Product Range:Lb Series, Inductance Tolerance:± 5% Rohs Compliant: Yes |Taiyo Yuden LBM2016T120J RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0960 | Buy Now |
DISTI #
09P3788
|
Newark | Inductor, 12Uh, 200Ma, 5%, 23Mhz ,smd, Inductance:12Μh, Dc Resistance Max:1.4Ohm, Self Resonant Frequency:23Mhz, Dc Current Rating:200Ma, Inductor Case/Package:0806 [2016 Metric], Product Range:Lb Series, Inductance Tolerance:± 5% Rohs Compliant: Yes |Taiyo Yuden LBM2016T120J RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0510 / $0.0970 | Buy Now |
DISTI #
587-3089-1-ND
|
DigiKey | FIXED IND 12UH 200MA 1.4 OHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3411 In Stock |
|
$0.0462 / $0.1200 | Buy Now |
DISTI #
LBM2016T120J
|
Avnet Americas | - Tape and Reel (Alt: LBM2016T120J) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0435 / $0.0464 | Buy Now |
DISTI #
963-LBM2016T120J
|
Mouser Electronics | RF Inductors - SMD 963-LSQMB201616T120J RPLCMT PN 0806 12uH 1820mOhms 5% 200mA RoHS: Compliant | 4718 |
|
$0.0560 / $0.1200 | Buy Now |
|
Onlinecomponents.com | Inductor RF Wirewound 12uH 5% 2.52MHz 25Q-Factor Ferrite 0.2A 1.82Ohm DCR 0806 T/R RoHS: Compliant | 0 |
|
$0.0425 / $0.0597 | Buy Now |
DISTI #
LBM2016T120J
|
TTI | RF Inductors - SMD 963-LSQMB201616T120J RPLCMT PN 0806 12uH 1820mOhms 5% 200mA pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0470 / $0.0510 | Buy Now |
|
Ameya Holding Limited | FIXED IND 12UH 200MA 1.4 OHM SMD | 2000-Authorized Distributor |
|
Buy Now RFQ | |
DISTI #
LBM2016T120J
|
IBS Electronics | INDUCTOR CHIP WIREWOUND 12UH 5% 2.52MHZ 25Q-FACTOR FERRITE 200MA 1.82OHM DCR 0806 T/R Min Qty: 2000 Package Multiple: 1 | 0 |
|
$0.0654 / $0.0694 | Buy Now |
DISTI #
LQLBM2016T120J
|
Avnet Abacus | - Tape and Reel (Alt: LQLBM2016T120J) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for LBM2016T120J
LBM2016T120J CAD Models
LBM2016T120J Part Data Attributes
|
LBM2016T120J
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LBM2016T120J
TAIYO YUDEN
General Purpose Inductor, 12uH, 5%, 1 Element, Ferrite-Core, SMD, 0806, CHIP, 0806, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 0806 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 1.82 Ω | |
Inductance-Nom (L) | 12 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.6 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Quality Factor-Min (at L-nom) | 25 | |
Rated Current-Max | 0.2 A | |
Self Resonance Frequency | 23 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 2.52 MHz | |
Tolerance | 5% |
LBM2016T120J Frequently Asked Questions (FAQ)
-
The recommended land pattern for LBM2016T120J is a rectangular pad with a size of 1.7mm x 0.8mm, with a solder mask opening of 1.9mm x 1.0mm.
-
Yes, LBM2016T120J is rated for operation up to 125°C, but it's recommended to derate the component according to the temperature derating curve provided in the datasheet.
-
Handle the component by the body, avoid touching the terminals, and use an anti-static wrist strap or mat to prevent electrostatic discharge (ESD) damage.
-
The recommended soldering profile is a peak temperature of 260°C, with a dwell time of 10-30 seconds above 220°C, and a cooling rate of 4°C/s or less.
-
Yes, LBM2016T120J is designed to withstand vibrations up to 10G, but it's recommended to secure the component to the PCB using a suitable adhesive or mechanical fastening method.