-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 2-Channel, 3750V Isolation, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LBA110 by Littelfuse Inc is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5656-LBA110-ND
|
DigiKey | RELAY SPST-NO/NC 120MA 0-350V Min Qty: 1 Lead time: 23 Weeks Container: Tube |
48 In Stock |
|
$3.4909 / $4.9400 | Buy Now |
DISTI #
LBA110
|
IBS Electronics | LBA110 by LITTELFUSE INC. is a DPST solid state relay with dual channels, 120 mA current rating, 350 V voltage rating, and comes in a DIP-8 package. Min Qty: 50 Package Multiple: 1 | 1100 |
|
$3.6270 / $3.7830 | Buy Now |
|
New Advantage Corporation | LBA110 Series DPST 120 mA 350 V Dual Channel Solid State Relay - DIP-8 RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 900 |
|
$4.4800 / $4.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LBA110
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
LBA110
Littelfuse Inc
Transistor Output SSR, 2-Channel, 3750V Isolation, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.49.95.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | UL RECOGNIZED | |
Configuration | SEPARATE, 2 CHANNELS | |
Control Current | 0.002 A | |
Control Voltage | 0.9 V | |
Forward Current-Max | 0.002 A | |
Input Type | DC | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 2 | |
On-State Current-Max | 0.12 A | |
On-state Resistance-Max | 35 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 3.302 mm | |
Overall Length | 9.652 mm | |
Packing Method | TUBE | |
Surface Mount | NO |
A good PCB layout for the LBA110 involves keeping the input and output traces separate, using a ground plane, and minimizing the length of the input and output leads. It's also recommended to use a common mode choke or ferrite bead to filter out high-frequency noise.
To ensure proper biasing, make sure to provide a stable DC voltage supply to the VCC pin, and ensure the input voltage is within the recommended range. Additionally, the bias resistors (R1 and R2) should be chosen to set the desired output voltage, and the feedback resistors (R3 and R4) should be selected to achieve the desired gain.
The maximum allowable power dissipation for the LBA110 is dependent on the ambient temperature and the thermal resistance of the package. According to the datasheet, the maximum power dissipation is 1.4W at 25°C ambient temperature. However, it's recommended to derate the power dissipation based on the actual operating temperature and thermal resistance.
The LBA110 is rated for operation up to 125°C junction temperature. However, the device's performance and reliability may degrade at high temperatures. It's recommended to derate the power dissipation and ensure proper heat sinking to prevent overheating.
Common issues with the LBA110 can be troubleshooted by checking the PCB layout, ensuring proper biasing and termination, and verifying the input and output signals. Additionally, checking for component tolerances, noise coupling, and power supply quality can help identify the root cause of the issue.