Part Details for LB8S-21LT3V by IDEC Corporation
Results Overview of LB8S-21LT3V by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LB8S-21LT3V Information
LB8S-21LT3V by IDEC Corporation is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for LB8S-21LT3V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65W5459
|
Newark | Switch, Selector, 3Pdt, 2 Position, 100Ma, 125Vac, No. Of Switch Positions:2 Position, No. Of Poles:3 Pole, Angle Of Throw:90°, Contact Current Ac Max:100Ma, Contact Voltage Ac Max:125V, Product Range:-, Illumination:Non Illuminated Rohs Compliant: Yes |Idec LB8S-21LT3V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.0700 / $39.3600 | Buy Now |
DISTI #
1885-LB8S-21LT3V-ND
|
DigiKey | SWITCH SELECT 2P 3PDT 100MA 125V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.2800 | Buy Now |
DISTI #
199-LB8S21LT3V
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators LB 16mm Selector SW 3PDT | 0 |
|
$31.6200 / $39.6000 | Order Now |
DISTI #
71771732
|
RS | LB 16mm Selector SW 3PDT Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$27.4500 / $29.5100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.1800 / $30.4300 | Buy Now |
DISTI #
000000000005168910
|
Sager | Industrial Panel Mount Indicators / Switch Indicators LB 16mm Selector SW 3PDT Min Qty: 1 | 0 |
|
$26.7200 / $32.0700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$23.1800 / $30.4300 | Buy Now |