Part Details for LAS1GQF-11ZDT/Y/12V/S by Onpow
Results Overview of LAS1GQF-11ZDT/Y/12V/S by Onpow
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LAS1GQF-11ZDT/Y/12V/S Information
LAS1GQF-11ZDT/Y/12V/S by Onpow is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMV641MG/NOPB | Texas Instruments | 10 MHz, 12V, Low Power Amplifier 5-SC70 -40 to 125 | |
LMV641MGX/NOPB | Texas Instruments | 10 MHz, 12V, Low Power Amplifier 5-SC70 -40 to 125 | |
LMV641MFX/NOPB | Texas Instruments | 10 MHz, 12V, Low Power Amplifier 5-SOT-23 |
Price & Stock for LAS1GQF-11ZDT/Y/12V/S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LAS1GQF-11ZDTY/12V
|
TME | Switch: vandal resistant, Pos: 2, SPDT, 3A/220VAC, 5A/24VDC, IP65 Min Qty: 1 | 0 |
|
$8.4500 / $11.8200 | RFQ |