-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Green, 14.6mm
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LAP-601ML by ROHM Semiconductor is an LED Display.
LED Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-LAP-601ML-ND
|
DigiKey | HIGH BRIGHTNESS NUMERIC LED DISP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
112 In Stock |
|
$2.1639 / $4.5100 | Buy Now |
DISTI #
755-LAP-601ML
|
Mouser Electronics | LED Displays & Accessories HIGH BRIGHTNESS LED DISPLAYS RoHS: Compliant | 111 |
|
$2.6000 / $4.5100 | Buy Now |
DISTI #
77930443
|
Verical | Displays Module 1DIGIT 8LED Green CC 10-Pin DIP Module Film RoHS: Compliant Min Qty: 23 Package Multiple: 1 Date Code: 2243 | Americas - 2168 |
|
$1.6400 / $2.5400 | Buy Now |
DISTI #
64560001
|
Verical | Displays Module 1DIGIT 8LED Green CC 10-Pin DIP Module Film RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 2201 | Americas - 890 |
|
$1.3356 / $1.4657 | Buy Now |
|
Quest Components | 712 |
|
$1.4460 / $3.8560 | Buy Now | |
DISTI #
LAP-601ML
|
TTI | LED Displays & Accessories HIGH BRIGHTNESS LED DISPLAYS RoHS: Compliant pbFree: Pb-Free Min Qty: 60 Package Multiple: 60 Container: Bulk | Americas - 0 |
|
$3.4700 / $3.7600 | Buy Now |
DISTI #
LAP-601ML
|
Chip One Stop | Opto-electronics RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 2168 |
|
$1.3900 / $2.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LAP-601ML
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LAP-601ML
ROHM Semiconductor
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Green, 14.6mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Color | GREEN | |
Color@Wavelength | Green-Yellow | |
Configuration | COMMON CATHODE, MULTIPLEXED, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 14.6 mm | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e1 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 572 nm | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |
ROHM recommends a 4-layer PCB with a solid ground plane on the bottom layer, and a microstrip line design for the high-frequency signals. A dedicated application note is available from ROHM for more detailed guidance.
The LAP-601ML requires a bias voltage of 5V and a bias current of 10mA. Ensure that the bias circuit is designed to provide a stable voltage and current, and that the bias pins are properly decoupled to prevent noise and oscillation.
The LAP-601ML is rated for operation from -40°C to +85°C. However, it's recommended to derate the device's performance at higher temperatures to ensure reliable operation.
The LAP-601ML is an ESD-sensitive device. Handle the device with care, and ensure that all equipment and tools used during assembly and testing are properly grounded. Use ESD-protective packaging and follow standard ESD handling procedures.
Store the LAP-601ML in a dry, cool place away from direct sunlight. The recommended storage temperature range is -40°C to +30°C, and the relative humidity should be below 60%.