-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Green, 14.6mm
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LAP-601MB by ROHM Semiconductor is an LED Display.
LED Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LAP-601MB-ND
|
DigiKey | DISPLAY 7SEG 0.58" SGL GRN 10DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
56 In Stock |
|
$1.6863 / $3.2800 | Buy Now |
DISTI #
755-LAP-601MB
|
Mouser Electronics | LED Displays & Accessories DISPLAYS SEG MOD 1DIGIT 8LED GRN RoHS: Compliant | 0 |
|
$1.6800 / $3.2800 | Order Now |
DISTI #
74066663
|
Verical | Displays Module 1DIGIT 8LED Green CA 10-Pin DIP Module Film RoHS: Compliant Min Qty: 23 Package Multiple: 1 | Americas - 1096 |
|
$1.2800 / $1.9100 | Buy Now |
DISTI #
68038904
|
Verical | Displays Module 1DIGIT 8LED Green CA 10-Pin DIP Module Film RoHS: Compliant Min Qty: 43 Package Multiple: 1 Date Code: 2301 | Americas - 822 |
|
$1.6525 / $1.9600 | Buy Now |
DISTI #
LAP-601MB
|
TTI | LED Displays & Accessories DISPLAYS SEG MOD 1DIGIT 8LED GRN RoHS: Compliant pbFree: Pb-Free Min Qty: 60 Package Multiple: 60 Container: Bulk | Americas - 0 |
|
$1.6500 / $1.7100 | Buy Now |
DISTI #
LAP-601MB
|
Chip One Stop | Opto-electronics RoHS: Compliant pbFree: No Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 1096 |
|
$1.0000 / $3.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LAP-601MB
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LAP-601MB
ROHM Semiconductor
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Green, 14.6mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Color | GREEN | |
Color@Wavelength | Green-Yellow | |
Configuration | COMMON ANODE, MULTIPLEXED, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 14.6 mm | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e1 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 572 nm | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |
ROHM recommends a 4-layer PCB with a solid ground plane on the bottom layer, and a microstrip line design for the RF signal traces to minimize signal loss and radiation. Additionally, it's recommended to keep the RF signal traces as short as possible and away from other signal lines.
The LAP-601MB requires a bias voltage of 5V and a bias current of 10mA. Ensure that the bias voltage is stable and noise-free, and that the bias current is limited to prevent overheating. ROHM recommends using a voltage regulator and a current limiting resistor to achieve this.
The LAP-601MB is rated for a maximum input power of 20dBm (100mW). Exceeding this power rating may cause damage to the device or affect its performance. ROHM recommends using an attenuator or a limiter to prevent excessive power input.
ROHM recommends checking the bias voltage and current, as well as the input and output signals using an oscilloscope or a spectrum analyzer. Additionally, check for any signs of overheating, such as excessive temperature or thermal shutdown. If issues persist, contact ROHM support for further assistance.
Yes, the LAP-601MB is compatible with lead-free soldering. ROHM recommends following the recommended soldering profile and using a lead-free solder alloy to ensure reliable assembly.